IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2113PWR
| Digi-Key Part Number | TPS2113PWR-ND |
2000 |
.97500 |
Extended Price
1950.00 |
| Manufacturer Part Number | TPS2113PWR | |||
| Description | IC AUTOSWITCH POWER MUX 8-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2113PWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Power MUXes |
| Number of Outputs | 1 |
| Voltage - Input | 2.8 ~ 5.5V |
| Package / Case | 8-TSSOP |
| Packaging | Tape & Reel (TR) |
| Current Limit | Adjustable |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2113PWR TPS2113PWR |
TPS2113PWR Specification Sheet
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2113PWR (TPS2113PWR-ND)
Related parts:IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2113PWR
Order 'ic autoswitch power mux 8-tssop - TPS2113PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2113PWR-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2110APWR
Order 'ic autoswitch power mux 8-tssop - TPS2110APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16935-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2110APWR
Order 'ic autoswitch power mux 8-tssop - TPS2110APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16935-2-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2110APWR
Order 'ic autoswitch power mux 8-tssop - TPS2110APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16935-6-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2111APWR
Order 'ic autoswitch power mux 8-tssop - TPS2111APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16936-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2111APWR
Order 'ic autoswitch power mux 8-tssop - TPS2111APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16936-2-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2111APWR
Order 'ic autoswitch power mux 8-tssop - TPS2111APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16936-6-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2112APWR
Order 'ic autoswitch power mux 8-tssop - TPS2112APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16937-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2112APWR
Order 'ic autoswitch power mux 8-tssop - TPS2112APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16937-2-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2112APWR
Order 'ic autoswitch power mux 8-tssop - TPS2112APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16937-6-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2113APWR
Order 'ic autoswitch power mux 8-tssop - TPS2113APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16938-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2113APWR
Order 'ic autoswitch power mux 8-tssop - TPS2113APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16938-2-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2113APWR
Order 'ic autoswitch power mux 8-tssop - TPS2113APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16938-6-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2114APWR
Order 'ic autoswitch power mux 8-tssop - TPS2114APWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16939-1-ND.
IC AUTOSWITCH POWER MUX 8-TSSOP - TPS2114APWR
Order 'ic autoswitch power mux 8-tssop - TPS2114APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16939-2-ND.
Send this link via E-Mail
Help With This Screen