IC V-AUX POWER DIST SW SOT-23-5 - TPS2102DBVTG4
| Digi-Key Part Number | TPS2102DBVTG4-ND |
500 |
1.08000 |
Extended Price
540.00 |
| Manufacturer Part Number | TPS2102DBVTG4 | |||
| Description | IC V-AUX POWER DIST SW SOT-23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2102DBVTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Power MUXes |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 4V |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Current Limit | - |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2102DBVTG4 TPS2102DBVTG4 |
TPS2102DBVTG4 Specification Sheet
IC V-AUX POWER DIST SW SOT-23-5 - TPS2102DBVTG4 (TPS2102DBVTG4-ND)
Related parts:IC V-AUX POWER DIST SW SOT-23-5 - TPS2102DBVTG4
Order 'ic v-aux power dist sw sot-23-5 - TPS2102DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2102DBVTG4-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2100DBVT
Order 'ic v-aux power dist sw sot-23-5 - TPS2100DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2584-1-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2100DBVT
Order 'ic v-aux power dist sw sot-23-5 - TPS2100DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2584-2-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2101DBVT
Order 'ic v-aux power dist sw sot-23-5 - TPS2101DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2586-1-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2101DBVT
Order 'ic v-aux power dist sw sot-23-5 - TPS2101DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2586-2-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2102DBVT
Order 'ic v-aux power dist sw sot-23-5 - TPS2102DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2588-1-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2102DBVT
Order 'ic v-aux power dist sw sot-23-5 - TPS2102DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2588-2-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2103DBVT
Order 'ic v-aux power dist sw sot-23-5 - TPS2103DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2590-1-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2103DBVT
Order 'ic v-aux power dist sw sot-23-5 - TPS2103DBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2590-2-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2100DBVRG4
Order 'ic v-aux power dist sw sot-23-5 - TPS2100DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2100DBVRG4-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2100DBVTG4
Order 'ic v-aux power dist sw sot-23-5 - TPS2100DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2100DBVTG4-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2101DBVRG4
Order 'ic v-aux power dist sw sot-23-5 - TPS2101DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2101DBVRG4-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2101DBVTG4
Order 'ic v-aux power dist sw sot-23-5 - TPS2101DBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2101DBVTG4-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2102DBVRG4
Order 'ic v-aux power dist sw sot-23-5 - TPS2102DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2102DBVRG4-ND.
IC V-AUX POWER DIST SW SOT-23-5 - TPS2103DBVRG4
Order 'ic v-aux power dist sw sot-23-5 - TPS2103DBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2103DBVRG4-ND.
Send this link via E-Mail
Help With This Screen