IC PWR DIST SWITCH DUAL 8-SOIC - TPS2091DG4
| Digi-Key Part Number | TPS2091DG4-ND |
450 |
.91000 |
Extended Price
409.50 |
| Manufacturer Part Number | TPS2091DG4 | |||
| Description | IC PWR DIST SWITCH DUAL 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2091DG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 2 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current Limit | 500mA |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2091DG4 TPS2091DG4 |
TPS2091DG4 Specification Sheet
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2091DG4 (TPS2091DG4-ND)
Related parts :IC PWR DIST SWITCH DUAL 8-SOIC - TPS2091DG4
Order 'ic pwr dist switch dual 8-soic - TPS2091DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2091DG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BD
Order 'ic pwr dist switch dual 8-soic - TPS2042BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BD-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BDG4
Order 'ic pwr dist switch dual 8-soic - TPS2042BDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BDG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BDRG4
Order 'ic pwr dist switch dual 8-soic - TPS2042BDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BDRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2046BD
Order 'ic pwr dist switch dual 8-soic - TPS2046BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2046BD-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2046BDRG4
Order 'ic pwr dist switch dual 8-soic - TPS2046BDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2046BDRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DG4
Order 'ic pwr dist switch dual 8-soic - TPS2080DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2080DG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DR
Order 'ic pwr dist switch dual 8-soic - TPS2080DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2080DR-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DRG4
Order 'ic pwr dist switch dual 8-soic - TPS2080DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2080DRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2082DG4
Order 'ic pwr dist switch dual 8-soic - TPS2082DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2082DG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2082DR
Order 'ic pwr dist switch dual 8-soic - TPS2082DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2082DR-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2082DRG4
Order 'ic pwr dist switch dual 8-soic - TPS2082DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2082DRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2090DG4
Order 'ic pwr dist switch dual 8-soic - TPS2090DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2090DG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2090DR
Order 'ic pwr dist switch dual 8-soic - TPS2090DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2090DR-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2090DRG4
Order 'ic pwr dist switch dual 8-soic - TPS2090DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2090DRG4-ND.
Send this link via E-Mail
Help With This Screen