Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DRG4

Digi-Key Part Number TPS2080DRG4-ND
Price Break
2500
Unit Price
.83200
Extended Price
2080.00
Manufacturer Part NumberTPS2080DRG4
DescriptionIC PWR DIST SWITCH DUAL 8-SOIC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPS2080DRG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeHigh Side Switch
Number of Outputs2
Voltage - Input2.7 ~ 5.5V
Package / Case8-SOIC
PackagingTape & Reel (TR)
Current Limit1A
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS2080DRG4
TPS2080DRG4

TPS2080DRG4 Specification Sheet

Image of IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DRG4

IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DRG4 (TPS2080DRG4-ND)

Related parts:
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DRG4
 Order 'ic pwr dist switch dual 8-soic - TPS2080DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2080DRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BD
 Order 'ic pwr dist switch dual 8-soic - TPS2042BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BD-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BDG4
 Order 'ic pwr dist switch dual 8-soic - TPS2042BDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BDG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BDRG4
 Order 'ic pwr dist switch dual 8-soic - TPS2042BDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BDRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2046BD
 Order 'ic pwr dist switch dual 8-soic - TPS2046BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2046BD-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2046BDRG4
 Order 'ic pwr dist switch dual 8-soic - TPS2046BDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2046BDRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DG4
 Order 'ic pwr dist switch dual 8-soic - TPS2080DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2080DG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DR
 Order 'ic pwr dist switch dual 8-soic - TPS2080DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2080DR-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2082DG4
 Order 'ic pwr dist switch dual 8-soic - TPS2082DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2082DG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2082DR
 Order 'ic pwr dist switch dual 8-soic - TPS2082DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2082DR-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2082DRG4
 Order 'ic pwr dist switch dual 8-soic - TPS2082DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2082DRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2090DG4
 Order 'ic pwr dist switch dual 8-soic - TPS2090DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2090DG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2090DR
 Order 'ic pwr dist switch dual 8-soic - TPS2090DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2090DR-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2090DRG4
 Order 'ic pwr dist switch dual 8-soic - TPS2090DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2090DRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2091DG4
 Order 'ic pwr dist switch dual 8-soic - TPS2091DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2091DG4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC PWR DIST SWITCH DUAL 8-SOIC - TPS2080DR Next: IC PWR DIST SWITCH DUAL 8-SOIC - TPS2082DG4