IC .345A PWR DIST SWITCH 8-SOIC - TPS2056ADR
| Digi-Key Part Number | TPS2056ADR-ND |
2500 |
.79360 |
Extended Price
1984.00 |
| Manufacturer Part Number | TPS2056ADR | |||
| Description | IC .345A PWR DIST SWITCH 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2056ADR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 2 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Current Limit | 500mA |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2056ADR TPS2056ADR |
TPS2056ADR Specification Sheet
IC .345A PWR DIST SWITCH 8-SOIC - TPS2056ADR (TPS2056ADR-ND)
Related parts:IC .345A PWR DIST SWITCH 8-SOIC - TPS2056ADR
Order 'ic .345a pwr dist switch 8-soic - TPS2056ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2056ADR-ND.
IC .345A PWR DIST SWITCH 8-SOIC - TPS2045ADG4
Order 'ic .345a pwr dist switch 8-soic - TPS2045ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2045ADG4-ND.
IC .345A PWR DIST SWITCH 8-SOIC - TPS2045ADR
Order 'ic .345a pwr dist switch 8-soic - TPS2045ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2045ADR-ND.
IC .345A PWR DIST SWITCH 8-SOIC - TPS2045ADRG4
Order 'ic .345a pwr dist switch 8-soic - TPS2045ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2045ADRG4-ND.
IC .345A PWR DIST SWITCH 8-SOIC - TPS2055ADG4
Order 'ic .345a pwr dist switch 8-soic - TPS2055ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2055ADG4-ND.
IC .345A PWR DIST SWITCH 8-SOIC - TPS2055ADR
Order 'ic .345a pwr dist switch 8-soic - TPS2055ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2055ADR-ND.
IC .345A PWR DIST SWITCH 8-SOIC - TPS2055ADRG4
Order 'ic .345a pwr dist switch 8-soic - TPS2055ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2055ADRG4-ND.
IC .345A PWR DIST SWITCH 8-SOIC - TPS2056ADG4
Order 'ic .345a pwr dist switch 8-soic - TPS2056ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2056ADG4-ND.
IC .345A PWR DIST SWITCH 8-SOIC - TPS2056ADRG4
Order 'ic .345a pwr dist switch 8-soic - TPS2056ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2056ADRG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADG4
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADR
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADR-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADRG4
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADRG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010D
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010D-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010DG4
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010DG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010DR
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010DR-ND.
Send this link via E-Mail
Help With This Screen