IC 3.0A PWR DIST SWITCH 8-SOIC - TPS2034DG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TPS2034DG4-ND |
300 |
1.20400 |
Extended Price
361.20 |
| Manufacturer Part Number | TPS2034DG4 | |||
| Description | IC 3.0A PWR DIST SWITCH 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2034DG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Hot-Swap Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current Limit | 3A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2034DG4 TPS2034DG4 |
TPS2034DG4 Specification Sheet
IC 3.0A PWR DIST SWITCH 8-SOIC - TPS2034DG4 (TPS2034DG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3.0A PWR DIST SWITCH 8-SOIC - TPS2034DG4
Order 'ic 3.0a pwr dist switch 8-soic - TPS2034DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2034DG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADG4
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADR
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADR-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADRG4
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADRG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010D
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010D-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010DG4
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010DG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010DR
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010DR-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010DRG4
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010DRG4-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011ADG4
Order 'ic 1.2a pwr dist switch 8-soic - TPS2011ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011ADG4-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011ADR
Order 'ic 1.2a pwr dist switch 8-soic - TPS2011ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011ADR-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011ADRG4
Order 'ic 1.2a pwr dist switch 8-soic - TPS2011ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011ADRG4-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011DG4
Order 'ic 1.2a pwr dist switch 8-soic - TPS2011DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011DG4-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011DR
Order 'ic 1.2a pwr dist switch 8-soic - TPS2011DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011DR-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011DRG4
Order 'ic 1.2a pwr dist switch 8-soic - TPS2011DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011DRG4-ND.
IC 2.0A PWR DIST SWITCH 8-SOIC - TPS2012ADG4
Order 'ic 2.0a pwr dist switch 8-soic - TPS2012ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2012ADG4-ND.
Send this link via E-Mail
Help With This Screen