IC .22A PWR DIST SWITCH 8-SOIC - TPS2030DRG4
| Digi-Key Part Number | TPS2030DRG4-ND |
2500 |
1.10080 |
Extended Price
2752.00 |
| Manufacturer Part Number | TPS2030DRG4 | |||
| Description | IC .22A PWR DIST SWITCH 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2030DRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Hot-Swap Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Current Limit | 300mA |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2030DRG4 TPS2030DRG4 |
TPS2030DRG4 Specification Sheet
IC .22A PWR DIST SWITCH 8-SOIC - TPS2030DRG4 (TPS2030DRG4-ND)
Related parts:IC .22A PWR DIST SWITCH 8-SOIC - TPS2030DRG4
Order 'ic .22a pwr dist switch 8-soic - TPS2030DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2030DRG4-ND.
IC .22A PWR DIST SWITCH 8-SOIC - TPS2030DG4
Order 'ic .22a pwr dist switch 8-soic - TPS2030DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2030DG4-ND.
IC .22A PWR DIST SWITCH 8-SOIC - TPS2030DR
Order 'ic .22a pwr dist switch 8-soic - TPS2030DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2030DR-ND.
IC 2.2A PWR DIST SWITCH 8-SOIC - TPS2034DG4
Order 'ic 2.2a pwr dist switch 8-soic - TPS2034DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2034DG4-ND.
IC 2.2A PWR DIST SWITCH 8-SOIC - TPS2034DR
Order 'ic 2.2a pwr dist switch 8-soic - TPS2034DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2034DR-ND.
IC 2.2A PWR DIST SWITCH 8-SOIC - TPS2034DRG4
Order 'ic 2.2a pwr dist switch 8-soic - TPS2034DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2034DRG4-ND.
IC .22A PWR DIST SWITCH 8-SOIC - TPS2020DG4
Order 'ic .22a pwr dist switch 8-soic - TPS2020DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2020DG4-ND.
IC .22A PWR DIST SWITCH 8-SOIC - TPS2020DR
Order 'ic .22a pwr dist switch 8-soic - TPS2020DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2020DR-ND.
IC .22A PWR DIST SWITCH 8-SOIC - TPS2020DRG4
Order 'ic .22a pwr dist switch 8-soic - TPS2020DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2020DRG4-ND.
IC 2.2A PWR DIST SWITCH 8-SOIC - TPS2024DG4
Order 'ic 2.2a pwr dist switch 8-soic - TPS2024DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2024DG4-ND.
IC 2.2A PWR DIST SWITCH 8-SOIC - TPS2024DRG4
Order 'ic 2.2a pwr dist switch 8-soic - TPS2024DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2024DRG4-ND.
IC 2.2A PWR DIST SWITCH 8-SOIC - TPS2024IDRQ1
Order 'ic 2.2a pwr dist switch 8-soic - TPS2024IDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2024IDRQ1-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADG4
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADG4-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADR
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADR-ND.
IC 0.4A PWR DIST SWITCH 8-SOIC - TPS2010ADRG4
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADRG4-ND.
Send this link via E-Mail
Help With This Screen