IC .3A PWR DIST SWITCH 8-DIP - TPS2020P - Integrated Circuits (ICs)
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2020P
| Digi-Key Part Number | TPS2020P-ND |
300 |
1.20400 |
Extended Price
361.20 |
| Manufacturer Part Number | TPS2020P | |||
| Description | IC .3A PWR DIST SWITCH 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2020P |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Current Limit | 300mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 36 mOhm |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2020P TPS2020P |
TPS2020P Specification Sheet
IC .3A PWR DIST SWITCH 8-DIP - TPS2020P (TPS2020P-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2020PIC .3A PWR DIST SWITCH 8-DIP - TPS2020P
Order 'ic .3a pwr dist switch 8-dip - TPS2020P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2020P-ND.
IC 3A PWR DIST SWITCH 8-DIP - TPS2024P
Order 'ic 3a pwr dist switch 8-dip - TPS2024P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12234-5-ND.
IC 3A PWR DIST SWITCH 8-DIP - TPS2024PE4
Order 'ic 3a pwr dist switch 8-dip - TPS2024PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2024PE4-ND.
IC .3A PWR DIST SWITCH 8-DIP - TPS2020PE4
Order 'ic .3a pwr dist switch 8-dip - TPS2020PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2020PE4-ND.
IC 3.0A PWR DIST SWITCH 8-DIP - TPS2034P
Order 'ic 3.0a pwr dist switch 8-dip - TPS2034P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12236-5-ND.
IC 3.0A PWR DIST SWITCH 8-DIP - TPS2034PE4
Order 'ic 3.0a pwr dist switch 8-dip - TPS2034PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2034PE4-ND.
IC 2.2A PWR DIST SWITCH 8-DIP - TPS2023P
Order 'ic 2.2a pwr dist switch 8-dip - TPS2023P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12233-5-ND.
IC 2.2A PWR DIST SWITCH 8-DIP - TPS2033P
Order 'ic 2.2a pwr dist switch 8-dip - TPS2033P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12235-5-ND.
IC 440MA PWR DIST SWITCH 8-DIP - TPS2045P
Order 'ic 440ma pwr dist switch 8-dip - TPS2045P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3402-5-ND.
IC DUAL PWR DIST SWITCH 8-DIP - TPS2046P
Order 'ic dual pwr dist switch 8-dip - TPS2046P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3405-5-ND.
IC 440MA PWR DIST SWITCH 8-DIP - TPS2055P
Order 'ic 440ma pwr dist switch 8-dip - TPS2055P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3420-5-ND.
IC 0.9A PWR DIST SWITCH 8-DIP - TPS2021P
Order 'ic 0.9a pwr dist switch 8-dip - TPS2021P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2021P-ND.
IC 0.9A PWR DIST SWITCH 8-DIP - TPS2021PE4
Order 'ic 0.9a pwr dist switch 8-dip - TPS2021PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2021PE4-ND.
IC 1.5A PWR DIST SWITCH 8-DIP - TPS2022P
Order 'ic 1.5a pwr dist switch 8-dip - TPS2022P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2022P-ND.
IC 1.5A PWR DIST SWITCH 8-DIP - TPS2022PE4
Order 'ic 1.5a pwr dist switch 8-dip - TPS2022PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2022PE4-ND.
Options for Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2020P
Send this link via E-Mail
Help With This Screen
