Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET P-CH 15V 1.6A 8-SOIC - TPS1100DRG4

Digi-Key Part Number TPS1100DRG4-ND
Price Break
2500
Unit Price
.61100
Extended Price
1527.50
Manufacturer Part NumberTPS1100DRG4
DescriptionMOSFET P-CH 15V 1.6A 8-SOIC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPS1100DRG4
VendorTexas Instruments
CategoryTransistors, FETs, IGBTs
Package Name8-SOIC
PackagingTape & Reel
Has Digi-ReelFALSE
Other Names TPS1100DRG4
TPS1100DRG4


Image of MOSFET P-CH 15V 1.6A 8-SOIC - TPS1100DRG4

MOSFET P-CH 15V 1.6A 8-SOIC - TPS1100DRG4 (TPS1100DRG4-ND)

Related parts:
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
 Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8949CT-ND.
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
 Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8949DKR-ND.
MOSFET N-CH DUAL 40V 6A 8-SOIC - FDS8949
 Order 'mosfet n-ch dual 40v 6a 8-soic - FDS8949' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8949TR-ND.
MOSFET P-CH 15V 1.6A 8-SOIC - TPS1100DRG4
 Order 'mosfet p-ch 15v 1.6a 8-soic - TPS1100DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1100DRG4-ND.
MOSFET P-CH 15V 1.6A 8-SOIC - TPS1100D
 Order 'mosfet p-ch 15v 1.6a 8-soic - TPS1100D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3379-5-ND.
MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101D
 Order 'mosfet p-ch 15v 2.3a 8-soic - TPS1101D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3381-5-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DR
 Order 'mosfet 2p-ch 15v 1.17a 8-soic - TPS1120DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1352-1-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DR
 Order 'mosfet 2p-ch 15v 1.17a 8-soic - TPS1120DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1352-2-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120D
 Order 'mosfet 2p-ch 15v 1.17a 8-soic - TPS1120D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1352-5-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DR
 Order 'mosfet 2p-ch 15v 1.17a 8-soic - TPS1120DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1352-6-ND.
MOSFET P-CH 15V 1.6A 8-SOIC - TPS1100DR
 Order 'mosfet p-ch 15v 1.6a 8-soic - TPS1100DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1100DR-ND.
MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101DR
 Order 'mosfet p-ch 15v 2.3a 8-soic - TPS1101DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1101DR-ND.
MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101DRG4
 Order 'mosfet p-ch 15v 2.3a 8-soic - TPS1101DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1101DRG4-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DRG4
 Order 'mosfet 2p-ch 15v 1.17a 8-soic - TPS1120DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1120DRG4-ND.
MOSFET P-CH 15V 1.27A 8-TSSOP - TPS1100PWR
 Order 'mosfet p-ch 15v 1.27a 8-tssop - TPS1100PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13383-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET P-CH 15V 1.6A 8-SOIC - TPS1100DR Next: MOSFET P-CH 15V 2.18A 16-TSSOP - TPS1101PWR