DUAL LDO REGULAT (PATOR) 20-SO - TPPM0110DWPRG4
| Digi-Key Part Number | TPPM0110DWPRG4-ND |
2000 |
2.04000 |
Extended Price
4080.00 |
| Manufacturer Part Number | TPPM0110DWPRG4 | |||
| Description | DUAL LDO REGULAT (PATOR) 20-SO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPPM0110DWPRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Multiple Output |
| Package / Case | 20-HSOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 1.5A, 300mA |
| Voltage - Output | 3.3V, 1.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPPM0110DWPRG4 TPPM0110DWPRG4 |
TPPM0110DWPRG4 Specification Sheet
DUAL LDO REGULAT (PATOR) 20-SO - TPPM0110DWPRG4 (TPPM0110DWPRG4-ND)
Related parts:DUAL LDO REGULAT (PATOR) 20-SO - TPPM0110DWPRG4
Order 'dual ldo regulat (pator) 20-so - TPPM0110DWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWPRG4-ND.
DUAL LDO REGULAT (PATOR) 20-SO - TPPM0110DWP
Order 'dual ldo regulat (pator) 20-so - TPPM0110DWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWP-ND.
DUAL LDO REGULAT (PATOR) 20-SO - TPPM0110DWPG4
Order 'dual ldo regulat (pator) 20-so - TPPM0110DWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWPG4-ND.
DUAL LDO REGULAT (PATOR) 20HSOP - TPPM0110DWPR
Order 'dual ldo regulat (pator) 20hsop - TPPM0110DWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10872-1-ND.
DUAL LDO REGULAT (PATOR) 20HSOP - TPPM0110DWPR
Order 'dual ldo regulat (pator) 20hsop - TPPM0110DWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10872-2-ND.
IC DUAL LDO REG 5/2.5 20-HTSSOP - TPS70175QPWPRQ1
Order 'ic dual ldo reg 5/2.5 20-htssop - TPS70175QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS70175QPWPRQ1-ND.
IC DUAL DIFF LINE DRIVER 20-HSOP - THS6012IDWP
Order 'ic dual diff line driver 20-hsop - THS6012IDWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1767-5-ND.
IC DUAL DIFF ADSL DRIVER 20-SOIC - THS6012CDWP
Order 'ic dual diff adsl driver 20-soic - THS6012CDWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2372-5-ND.
IC OCTAL DUAL-RANK F-F 20-SOIC - SN74AS4374BDW
Order 'ic octal dual-rank f-f 20-soic - SN74AS4374BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6358-5-ND.
IC DUAL FAST CHARGE CTRL 20-DIP - BQ2005PN
Order 'ic dual fast charge ctrl 20-dip - BQ2005PN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2217-5-ND.
IC DUAL LDO REF 28-HTSSOP - TPS767D301QPWPRQ1
Order 'ic dual ldo ref 28-htssop - TPS767D301QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19002-1-ND.
IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D301QPWPRQ1
Order 'ic dual ldo volt reg 28-htssop - TPS767D301QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19002-2-ND.
IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D318QPWPRQ1
Order 'ic dual ldo volt reg 28-htssop - TPS767D318QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19003-1-ND.
IC DUAL LDO VOLT REG 28-HTSSOP - TPS767D318QPWPRQ1
Order 'ic dual ldo volt reg 28-htssop - TPS767D318QPWPRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19003-2-ND.
IC LDO REGULATOR 1.6V 20-HTSSOP - TPS77516PWP
Order 'ic ldo regulator 1.6v 20-htssop - TPS77516PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12401-5-ND.
Send this link via E-Mail
Help With This Screen