Keywords:





DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPG4

Digi-Key Part Number TPPM0110DWPG4-ND
Price Break
125
Unit Price
3.08000
Extended Price
385.00
Manufacturer Part NumberTPPM0110DWPG4
DescriptionDUAL LDO REGULAT 1.8/3.3 20HSOIC
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPPM0110DWPG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Regulator TypeMultiple Output
Package / Case20-SOIC (7.5mm Width) Exposed Pad, 20-eSOIC, 20-HSOIC
PackagingTube
Regulator TopologyPositive Fixed
Current - Output300mA, 1.5A
Voltage - Output1.8V, 3.3V
Operating Temperature0°C ~ 55°C
Voltage - Input4.7 ~ 5.3 V
Number of Regulators2
Current - Limit (Min)-
Current Short Circuit (Isc)-
Drawing Number296; 4147575; DWP; 20, 28
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPPM0110DWPG4
TPPM0110DWPG4

TPPM0110DWPG4 Specification Sheet

Image of DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPG4

DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPG4 (TPPM0110DWPG4-ND)

Related parts :
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPG4
 Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWPG4-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR
 Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10872-1-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR
 Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10872-2-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWP
 Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWP-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPRG4
 Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPPM0110DWPRG4-ND.
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR
 Order 'dual ldo regulat 1.8/3.3 20hsoic - TPPM0110DWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10872-6-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWR
 Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18497-1-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWR
 Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18497-2-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWG4
 Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222CDWG4-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDW
 Order 'ic txrx dual rs232 5v 18-soic - MAX222CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222CDW-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222CDWRG4
 Order 'ic txrx dual rs232 5v 18-soic - MAX222CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222CDWRG4-ND.
IC TXRX DUAL RS232 5V 18-DIP - MAX222CNE4
 Order 'ic txrx dual rs232 5v 18-dip - MAX222CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222CNE4-ND.
IC TXRX DUAL RS232 5V 18-DIP - MAX222CN
 Order 'ic txrx dual rs232 5v 18-dip - MAX222CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222CN-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222IDWG4
 Order 'ic txrx dual rs232 5v 18-soic - MAX222IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222IDWG4-ND.
IC TXRX DUAL RS232 5V 18-SOIC - MAX222IDW
 Order 'ic txrx dual rs232 5v 18-soic - MAX222IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222IDW-ND.

Send this link via E-Mail
Help With This Screen

DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPG4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWP Next: DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPR
DUAL LDO REGULAT 1.8/3.3 20HSOIC - TPPM0110DWPG4