IC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L01DBR - Integrated Circuits (ICs)
Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.2mA 4.5 V ~ 5.5 V TPIC44L01DBR
| Digi-Key Part Number | TPIC44L01DBR-ND |
2000 |
1.04000 |
Extended Price
2080.00 |
| Manufacturer Part Number | TPIC44L01DBR | |||
| Description | IC DRIVER PRE FET 4 CHAN 24-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.2mA 4.5 V ~ 5.5 V TPIC44L01DBR
| Technical/Catalog Information | TPIC44L01DBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | Low-Side |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Peak | 1.2mA |
| Delay Time | 4µs |
| Package / Case | 24-SSOP |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 4 |
| Input Type | Non-Inverting |
| Number of Configurations | 4 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPIC44L01DBR TPIC44L01DBR |
TPIC44L01DBR Specification Sheet
IC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L01DBR (TPIC44L01DBR-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.2mA 4.5 V ~ 5.5 V TPIC44L01DBRIC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L01DBR
Order 'ic driver pre fet 4 chan 24-ssop - TPIC44L01DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC44L01DBR-ND.
IC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L01DB
Order 'ic driver pre fet 4 chan 24-ssop - TPIC44L01DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10867-5-ND.
IC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L02DB
Order 'ic driver pre fet 4 chan 24-ssop - TPIC44L02DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10868-5-ND.
IC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L02DBR
Order 'ic driver pre fet 4 chan 24-ssop - TPIC44L02DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC44L02DBR-ND.
IC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L01DBRG4
Order 'ic driver pre fet 4 chan 24-ssop - TPIC44L01DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC44L01DBRG4-ND.
IC DRIVER PRE FET 4 CHAN 24-SSOP - TPIC44L02DBRG4
Order 'ic driver pre fet 4 chan 24-ssop - TPIC44L02DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC44L02DBRG4-ND.
IC DRIVER PRE FET 4 CHAN 24SSOP - TPIC44L01DBG4
Order 'ic driver pre fet 4 chan 24ssop - TPIC44L01DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC44L01DBG4-ND.
IC DRIVER PRE FET 4 CHAN 24SSOP - TPIC44L02DBG4
Order 'ic driver pre fet 4 chan 24ssop - TPIC44L02DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC44L02DBG4-ND.
IC DRIVER PRE FET 6 CHAN 28-SSOP - TPIC46L01DB
Order 'ic driver pre fet 6 chan 28-ssop - TPIC46L01DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10869-5-ND.
IC DRIVER PRE FET 6 CHAN 28-SSOP - TPIC46L02DB
Order 'ic driver pre fet 6 chan 28-ssop - TPIC46L02DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10870-5-ND.
IC DRIVER PRE FET 6 CHAN 28-SSOP - TPIC46L03DB
Order 'ic driver pre fet 6 chan 28-ssop - TPIC46L03DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10871-5-ND.
IC DRIVER PRE FET 6 CHAN 28-SSOP - TPIC46L01DBR
Order 'ic driver pre fet 6 chan 28-ssop - TPIC46L01DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC46L01DBR-ND.
IC DRIVER PRE FET 6 CHAN 28-SSOP - TPIC46L01DBRG4
Order 'ic driver pre fet 6 chan 28-ssop - TPIC46L01DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC46L01DBRG4-ND.
IC DRIVER PRE FET 6 CHAN 28-SSOP - TPIC46L02DBR
Order 'ic driver pre fet 6 chan 28-ssop - TPIC46L02DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC46L02DBR-ND.
IC DRIVER PRE FET 6 CHAN 28-SSOP - TPIC46L03DBR
Order 'ic driver pre fet 6 chan 28-ssop - TPIC46L03DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC46L03DBR-ND.
Options for Texas Instruments Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tape & Reel (TR) 1.2mA 4.5 V ~ 5.5 V TPIC44L01DBR
Send this link via E-Mail
Help With This Screen
