IC 4-CH HIGH-SIDE DRVR 32-TSSOP - TPIC44H01DARG4
| Digi-Key Part Number | TPIC44H01DARG4-ND |
2000 |
2.16750 |
Extended Price
4335.00 |
| Manufacturer Part Number | TPIC44H01DARG4 | |||
| Description | IC 4-CH HIGH-SIDE DRVR 32-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPIC44H01DARG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Configuration | High-Side |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Peak | - |
| Delay Time | 5µS |
| Package / Case | 32-TSSOP |
| Packaging | Tape & Reel (TR) |
| Number of Outputs | 4 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPIC44H01DARG4 TPIC44H01DARG4 |
TPIC44H01DARG4 Specification Sheet
IC 4-CH HIGH-SIDE DRVR 32-TSSOP - TPIC44H01DARG4 (TPIC44H01DARG4-ND)
Related parts:IC 4-CH HIGH-SIDE DRVR 32-TSSOP - TPIC44H01DARG4
Order 'ic 4-ch high-side drvr 32-tssop - TPIC44H01DARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC44H01DARG4-ND.
IC 4-CH HIGH-SIDE DRVR 32-TSSOP - TPIC44H01DA
Order 'ic 4-ch high-side drvr 32-tssop - TPIC44H01DA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1952-5-ND.
IC 4-CH HIGH-SIDE DRVR 32-TSSOP - TPIC44H01DAR
Order 'ic 4-ch high-side drvr 32-tssop - TPIC44H01DAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC44H01DAR-ND.
IC 4-CH HIGH-SIDE DRVR 32-TSSOP - TPIC44H01DAG4
Order 'ic 4-ch high-side drvr 32-tssop - TPIC44H01DAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC44H01DAG4-ND.
RELAY SSR 4-CH HI-SIDE 28-SOIC - VNQ600
Order 'relay ssr 4-ch hi-side 28-soic - VNQ600' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3314-5-ND.
IC SWITCH SMART HIGH SIDE DSO-8 - BSP762T
Order 'ic switch smart high side dso-8 - BSP762T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP762TINTR-ND.
IC SWITCH SMART HIGH SIDE DSO-8 - BSP772T
Order 'ic switch smart high side dso-8 - BSP772T' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP772TINTR-ND.
SWITCH 4-CHAN HIGH SIDE P-DSO20 - BTS716G
Order 'switch 4-chan high side p-dso20 - BTS716G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS716GINCT-ND.
SWITCH 4-CHAN HIGH SIDE P-DSO20 - BTS716G
Order 'switch 4-chan high side p-dso20 - BTS716G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS716GINTR-ND.
IC SWITCH IPS HIGH SIDE 8-SOIC - IPS7091GPBF
Order 'ic switch ips high side 8-soic - IPS7091GPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS7091GPBF-ND.
IC SWITCH IPS HIGH SIDE 8-SOIC - IPS7091GTRPBF
Order 'ic switch ips high side 8-soic - IPS7091GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IPS7091GTRPBFCT-ND.
IC SWITCH IPS HIGH SIDE 8-SOIC - IPS7091GTRPBF
Order 'ic switch ips high side 8-soic - IPS7091GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IPS7091GTRPBFDKR-ND.
IC SWITCH IPS HIGH SIDE 8-SOIC - IPS7091GTRPBF
Order 'ic switch ips high side 8-soic - IPS7091GTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS7091GTRPBFTR-ND.
IC SWITCH SMART HIGH SIDE DSO-8 - BSP762T
Order 'ic switch smart high side dso-8 - BSP762T' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP762TINCT-ND.
IC SWITCH SMART HIGH SIDE DSO-8 - BSP762T
Order 'ic switch smart high side dso-8 - BSP762T' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP762TINDKR-ND.
Send this link via E-Mail
Help With This Screen