Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 700MW LV AUD PWR AMP 8-SOIC - TPA751DG4 - Integrated Circuits (ICs)

Digi-Key Part Number TPA751DG4-ND
Price Break
825
Unit Price
.46200
Extended Price
381.15
Manufacturer Part NumberTPA751DG4
DescriptionIC 700MW LV AUD PWR AMP 8-SOIC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPA751DG4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case8-SOIC (3.9mm Width)
TypeClass AB
Output Type1-Channel (Mono)
Voltage - Supply2.5 V ~ 5.5 V
PackagingTube
FeaturesThermal and Short-Circuit Protection
Max Output Power x Channels @ Load700mW x 1 @ 8 Ohm
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPA751DG4
TPA751DG4

TPA751DG4 Specification Sheet

Image of IC 700MW LV AUD PWR AMP 8-SOIC - TPA751DG4

IC 700MW LV AUD PWR AMP 8-SOIC - TPA751DG4 (TPA751DG4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 700MW LV AUD PWR AMP 8-SOIC - TPA751DG4
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA751DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA751DG4-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA701DR
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA701DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1949-1-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA701DR
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA701DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1949-2-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA701DR
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA701DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1949-6-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA711DR
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA711DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1950-1-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA711DR
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA711DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1950-2-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA711DR
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA711DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1950-6-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA721DR
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA721DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1951-1-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA721DR
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA721DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1951-2-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA721DR
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA721DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1951-6-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA731D
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA731D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7025-5-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA741D
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA741D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7027-5-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA701DG4
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA701DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA701DG4-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA701DRG4
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA701DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA701DRG4-ND.
IC 700MW LV AUD PWR AMP 8-SOIC - TPA711DG4
 Order 'ic 700mw lv aud pwr amp 8-soic - TPA711DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA711DG4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 700MW LV AUD PWR AMP 8-SOIC - TPA741DRG4 Next: IC 700MW LV AUD PWR AMP 8-SOIC - TPA751DR