IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5052RSAT
| Digi-Key Part Number | TPA5052RSAT-ND |
250 |
4.22500 |
Extended Price
1056.25 |
| Manufacturer Part Number | TPA5052RSAT | |||
| Description | IC DGTL AUD LIP-SYNC DELAY 16QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPA5052RSAT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-QFN |
| Type | Digital Lip Sync Delay |
| Packaging | Tape & Reel (TR) |
| Applications | Camcorders, Home Theater, TV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPA5052RSAT TPA5052RSAT |
TPA5052RSAT Specification Sheet
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5052RSAT (TPA5052RSAT-ND)
Related parts:IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5052RSAT
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5052RSAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA5052RSAT-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5052RSAR
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5052RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20712-1-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5052RSAR
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5052RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20712-2-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5052RSAR
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5052RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20712-6-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5050RSAR
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5050RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19884-1-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5050RSAR
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5050RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19884-2-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5050RSAR
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5050RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19884-6-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5050RSARG4
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5050RSARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA5050RSARG4-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5050RSAT
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5050RSAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA5050RSAT-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5050RSATG4
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5050RSATG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA5050RSATG4-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5052RSARG4
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5052RSARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA5052RSARG4-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5052RSATG4
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5052RSATG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA5052RSATG4-ND.
IC DGTL AUD DELAY PROC 4CH 16QFN - TPA5051RSAR
Order 'ic dgtl aud delay proc 4ch 16qfn - TPA5051RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20711-1-ND.
IC DGTL AUD DELAY PROC 4CH 16QFN - TPA5051RSAR
Order 'ic dgtl aud delay proc 4ch 16qfn - TPA5051RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20711-2-ND.
IC DGTL AUD DELAY PROC 4CH 16QFN - TPA5051RSAR
Order 'ic dgtl aud delay proc 4ch 16qfn - TPA5051RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20711-6-ND.
Send this link via E-Mail
Help With This Screen