IC DGTL AUD DELAY PROC 4CH 16QFN - TPA5051RSATG4
| Digi-Key Part Number | TPA5051RSATG4-ND |
250 |
4.61500 |
Extended Price
1153.75 |
| Manufacturer Part Number | TPA5051RSATG4 | |||
| Description | IC DGTL AUD DELAY PROC 4CH 16QFN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPA5051RSATG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 16-QFN |
| Type | Digital Lip Sync Delay |
| Packaging | Tape & Reel (TR) |
| Applications | Home Theater |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPA5051RSATG4 TPA5051RSATG4 |
TPA5051RSATG4 Specification Sheet
IC DGTL AUD DELAY PROC 4CH 16QFN - TPA5051RSATG4 (TPA5051RSATG4-ND)
Related parts:IC DGTL AUD DELAY PROC 4CH 16QFN - TPA5051RSATG4
Order 'ic dgtl aud delay proc 4ch 16qfn - TPA5051RSATG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA5051RSATG4-ND.
IC DGTL AUD DELAY PROC 4CH 16QFN - TPA5051RSAR
Order 'ic dgtl aud delay proc 4ch 16qfn - TPA5051RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20711-1-ND.
IC DGTL AUD DELAY PROC 4CH 16QFN - TPA5051RSAR
Order 'ic dgtl aud delay proc 4ch 16qfn - TPA5051RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20711-2-ND.
IC DGTL AUD DELAY PROC 4CH 16QFN - TPA5051RSAR
Order 'ic dgtl aud delay proc 4ch 16qfn - TPA5051RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20711-6-ND.
IC DGTL AUD DELAY PROC 4CH 16QFN - TPA5051RSARG4
Order 'ic dgtl aud delay proc 4ch 16qfn - TPA5051RSARG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA5051RSARG4-ND.
IC DGTL AUD DELAY PROC 4CH 16QFN - TPA5051RSAT
Order 'ic dgtl aud delay proc 4ch 16qfn - TPA5051RSAT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA5051RSAT-ND.
IC DGTL AUD PWM PROC 4CH 64TQFP - TAS5504APAG
Order 'ic dgtl aud pwm proc 4ch 64tqfp - TAS5504APAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19509-ND.
IC DGTL AUD PWM PROC 4CH 64TQFP - TAS5504APAGG4
Order 'ic dgtl aud pwm proc 4ch 64tqfp - TAS5504APAGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5504APAGG4-ND.
IC DGTL AUD PWM PROC 4CH 64TQFP - TAS5504APAGR
Order 'ic dgtl aud pwm proc 4ch 64tqfp - TAS5504APAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5504APAGR-ND.
IC DGTL AUD PWM PROC 4CH 64TQFP - TAS5504APAGRG4
Order 'ic dgtl aud pwm proc 4ch 64tqfp - TAS5504APAGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TAS5504APAGRG4-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5052RSAR
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5052RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20712-1-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5052RSAR
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5052RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20712-2-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5052RSAR
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5052RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20712-6-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5050RSAR
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5050RSAR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19884-1-ND.
IC DGTL AUD LIP-SYNC DELAY 16QFN - TPA5050RSAR
Order 'ic dgtl aud lip-sync delay 16qfn - TPA5050RSAR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19884-2-ND.
Send this link via E-Mail
Help With This Screen