IC AMP AUDIO PWR .07W STER 8MSOP - TPA122DGNRG4 - Integrated Circuits (ICs)
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA122DGNRG4
| Digi-Key Part Number | TPA122DGNRG4-ND |
2500 |
.59280 |
Extended Price
1482.00 |
| Manufacturer Part Number | TPA122DGNRG4 | |||
| Description | IC AMP AUDIO PWR .07W STER 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPA122DGNRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MSOP Exposed Pad, 8-HMSOP, 8-eMSOP |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 2.5 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 70mW x 2 @ 8 Ohm |
| Drawing Number | 296; 4073271; DGN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPA122DGNRG4 TPA122DGNRG4 |
TPA122DGNRG4 Specification Sheet
IC AMP AUDIO PWR .07W STER 8MSOP - TPA122DGNRG4 (TPA122DGNRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA122DGNRG4IC AMP AUDIO PWR .07W STER 8MSOP - TPA122DGNRG4
Order 'ic amp audio pwr .07w ster 8msop - TPA122DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA122DGNRG4-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA102DGNR
Order 'ic amp audio pwr .07w ster 8msop - TPA102DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1941-2-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA112DGNR
Order 'ic amp audio pwr .07w ster 8msop - TPA112DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1942-2-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA122DGNR
Order 'ic amp audio pwr .07w ster 8msop - TPA122DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1943-2-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA102DGNRG4
Order 'ic amp audio pwr .07w ster 8msop - TPA102DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA102DGNRG4-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA112DGNRG4
Order 'ic amp audio pwr .07w ster 8msop - TPA112DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPA112DGNRG4-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA102DGNR
Order 'ic amp audio pwr .07w ster 8msop - TPA102DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1941-1-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA102DGN
Order 'ic amp audio pwr .07w ster 8msop - TPA102DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1941-5-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA102DGNR
Order 'ic amp audio pwr .07w ster 8msop - TPA102DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1941-6-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA112DGNR
Order 'ic amp audio pwr .07w ster 8msop - TPA112DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1942-1-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA112DGN
Order 'ic amp audio pwr .07w ster 8msop - TPA112DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1942-5-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA112DGNR
Order 'ic amp audio pwr .07w ster 8msop - TPA112DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1942-6-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA122DGNR
Order 'ic amp audio pwr .07w ster 8msop - TPA122DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1943-1-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA122DGN
Order 'ic amp audio pwr .07w ster 8msop - TPA122DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1943-5-ND.
IC AMP AUDIO PWR .07W STER 8MSOP - TPA122DGNR
Order 'ic amp audio pwr .07w ster 8msop - TPA122DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1943-6-ND.
Options for Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.5 V ~ 5.5 V TPA122DGNRG4
Send this link via E-Mail
Help With This Screen
