IC FLOATING POINT DSP 208-HLQFP - TMS32C6713BPYPA200 - Integrated Circuits (ICs)
| Digi-Key Part Number | TMS32C6713BPYPA200-ND |
36 |
29.47000 |
Extended Price
1060.92 |
| Manufacturer Part Number | TMS32C6713BPYPA200 | |||
| Description | IC FLOATING POINT DSP 208-HLQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMS32C6713BPYPA200 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 208-LQFP Exposed Pad, 208-eLQFP, 208-HLQFP |
| Packaging | Tray |
| Type | Floating Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 264kB |
| Interface | Host Interface, I²C, McASP, McBSP |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.20V |
| Clock Rate | 200MHz |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMS32C6713BPYPA200 TMS32C6713BPYPA200 |
TMS32C6713BPYPA200 Specification Sheet
IC FLOATING POINT DSP 208-HLQFP - TMS32C6713BPYPA200 (TMS32C6713BPYPA200-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLOATING POINT DSP 208-HLQFP - TMS32C6713BPYPA200
Order 'ic floating point dsp 208-hlqfp - TMS32C6713BPYPA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6713BPYPA200-ND.
IC FLOATING-POINT DSP 208-HLQFP - TMS320C6713PYP200
Order 'ic floating-point dsp 208-hlqfp - TMS320C6713PYP200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15126-ND.
IC FLOATING-POINT DSP 208-HLQFP - TMS320C6713BPYP200
Order 'ic floating-point dsp 208-hlqfp - TMS320C6713BPYP200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17378-ND.
IC FLOATING POINT DSP 208-HLQFP - TMS32C6713BPYPA167
Order 'ic floating point dsp 208-hlqfp - TMS32C6713BPYPA167' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6713BPYPA167-ND.
IC FLOATING POINT DSP 352-BGA - TMS320C6701GJC150
Order 'ic floating point dsp 352-bga - TMS320C6701GJC150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10748-ND.
IC FLOATING POINT DSP 256-BGA - TMS320C6711GFN150
Order 'ic floating point dsp 256-bga - TMS320C6711GFN150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10749-ND.
IC FLOATING-POINT DSP 352-BGA - TMSC6701GJC16719V
Order 'ic floating-point dsp 352-bga - TMSC6701GJC16719V' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10771-ND.
IC FLOATING-POINT DSP 256-BGA - TMS320C6711BGFN100
Order 'ic floating-point dsp 256-bga - TMS320C6711BGFN100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12561-ND.
IC FLOATING-POINT DSP 256-BGA - TMS320C6711BGFN150
Order 'ic floating-point dsp 256-bga - TMS320C6711BGFN150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12562-ND.
IC FLOATING POINT DSP 256-BGA - TMS320C6712GFN100
Order 'ic floating point dsp 256-bga - TMS320C6712GFN100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13509-ND.
IC FLOATING-POINT DSP 272-BGA - TMS320C6713BGDP300
Order 'ic floating-point dsp 272-bga - TMS320C6713BGDP300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17377-ND.
IC FLOATING-POINT DSP 272-BGA - TMS320C6713BZDP225
Order 'ic floating-point dsp 272-bga - TMS320C6713BZDP225' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18277-ND.
IC FLOATING-POINT DSP 144HTQFP - TMS320C6722RFP200
Order 'ic floating-point dsp 144htqfp - TMS320C6722RFP200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19448-ND.
IC FLOATING-POINT DSP 256-BGA - TMS320C6727GDH300
Order 'ic floating-point dsp 256-bga - TMS320C6727GDH300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19449-ND.
IC FLOATING-POINT DSP 256-BGA - TMS320C6727ZDH300
Order 'ic floating-point dsp 256-bga - TMS320C6727ZDH300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19450-ND.
Send this link via E-Mail
Help With This Screen
