Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS32C6713BGDPA200
IC FLOATING POINT DSP 272-BGA - TMS32C6713BGDPA200 - Integrated Circuits (ICs)
| Digi-Key Part Number | TMS32C6713BGDPA200-ND |
40 |
37.60000 |
Extended Price
1504.00 |
| Manufacturer Part Number | TMS32C6713BGDPA200 | |||
| Description | IC FLOATING POINT DSP 272-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS32C6713BGDPA200
| Technical/Catalog Information | TMS32C6713BGDPA200 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 272-BGA |
| Packaging | Tray |
| Type | Floating Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 264kB |
| Interface | Host Interface, I²C, McASP, McBSP |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.20V |
| Clock Rate | 200MHz |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 296; 4204396; GDP; 272 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMS32C6713BGDPA200 TMS32C6713BGDPA200 |
TMS32C6713BGDPA200 Specification Sheet
IC FLOATING POINT DSP 272-BGA - TMS32C6713BGDPA200 (TMS32C6713BGDPA200-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS32C6713BGDPA200Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS32C6713BGDPA200
Order 'ic floating point dsp 272-bga - TMS32C6713BGDPA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6713BGDPA200-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320C6713BGDP300
Order 'ic floating-point dsp 272-bga - TMS320C6713BGDP300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17377-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320C6713BZDP225
Order 'ic floating-point dsp 272-bga - TMS320C6713BZDP225' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18277-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320C6711DZDP250
Order 'ic floating point dsp 272-bga - TMS320C6711DZDP250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6711DZDP250-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320C6713BGDP225
Order 'ic floating point dsp 272-bga - TMS320C6713BGDP225' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6713BGDP225-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS32C6711DGDPA167
Order 'ic floating point dsp 272-bga - TMS32C6711DGDPA167' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6711DGDPA167-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS32C6711DZDPA167
Order 'ic floating point dsp 272-bga - TMS32C6711DZDPA167' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6711DZDPA167-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS32C6713BZDPA200
Order 'ic floating point dsp 272-bga - TMS32C6713BZDPA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6713BZDPA200-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V SM32C6713BGDPM30EP
Order 'ic floating-point dsp 272-bga - SM32C6713BGDPM30EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23624-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320C6712CGDP150
Order 'ic floating pt dsp 272-bga - TMS320C6712CGDP150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15036-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320C6711GFN150
Order 'ic floating point dsp 256-bga - TMS320C6711GFN150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10749-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320C6711BGFN100
Order 'ic floating-point dsp 256-bga - TMS320C6711BGFN100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12561-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320C6711BGFN150
Order 'ic floating-point dsp 256-bga - TMS320C6711BGFN150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12562-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320C6712GFN100
Order 'ic floating point dsp 256-bga - TMS320C6712GFN100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13509-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS320C6727GDH300
Order 'ic floating-point dsp 256-bga - TMS320C6727GDH300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19449-ND.
Options for Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS32C6713BGDPA200
Send this link via E-Mail
Help With This Screen
