IC FLOATING POINT DSP 272-BGA - TMS32C6711DZDPA167 - Integrated Circuits (ICs)
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS32C6711DZDPA167
| Digi-Key Part Number | TMS32C6711DZDPA167-ND |
40 |
26.25000 |
Extended Price
1050.00 |
| Manufacturer Part Number | TMS32C6711DZDPA167 | |||
| Description | IC FLOATING POINT DSP 272-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMS32C6711DZDPA167 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 272-BGA |
| Packaging | Tray |
| Type | Floating Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 72kB |
| Interface | Host Interface, McBSP |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.26V |
| Clock Rate | 167MHz |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 296; 4204398; ZDP; 272 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMS32C6711DZDPA167 TMS32C6711DZDPA167 |
TMS32C6711DZDPA167 Specification Sheet
IC FLOATING POINT DSP 272-BGA - TMS32C6711DZDPA167 (TMS32C6711DZDPA167-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS32C6711DZDPA167IC FLOATING POINT DSP 272-BGA - TMS32C6711DZDPA167
Order 'ic floating point dsp 272-bga - TMS32C6711DZDPA167' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6711DZDPA167-ND.
IC FLOATING-POINT DSP 272-BGA - TMS320C6713BGDP300
Order 'ic floating-point dsp 272-bga - TMS320C6713BGDP300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17377-ND.
IC FLOATING-POINT DSP 272-BGA - TMS320C6713BZDP225
Order 'ic floating-point dsp 272-bga - TMS320C6713BZDP225' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18277-ND.
IC FLOATING POINT DSP 272-BGA - TMS320C6711DZDP250
Order 'ic floating point dsp 272-bga - TMS320C6711DZDP250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6711DZDP250-ND.
IC FLOATING POINT DSP 272-BGA - TMS320C6713BGDP225
Order 'ic floating point dsp 272-bga - TMS320C6713BGDP225' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6713BGDP225-ND.
IC FLOATING POINT DSP 272-BGA - TMS32C6711DGDPA167
Order 'ic floating point dsp 272-bga - TMS32C6711DGDPA167' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6711DGDPA167-ND.
IC FLOATING POINT DSP 272-BGA - TMS32C6713BGDPA200
Order 'ic floating point dsp 272-bga - TMS32C6713BGDPA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6713BGDPA200-ND.
IC FLOATING POINT DSP 272-BGA - TMS32C6713BZDPA200
Order 'ic floating point dsp 272-bga - TMS32C6713BZDPA200' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS32C6713BZDPA200-ND.
IC FLOATING-POINT DSP 272-BGA - SM32C6713BGDPM30EP
Order 'ic floating-point dsp 272-bga - SM32C6713BGDPM30EP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23624-ND.
IC FLOATING PT DSP 272-BGA - TMS320C6712CGDP150
Order 'ic floating pt dsp 272-bga - TMS320C6712CGDP150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15036-ND.
IC FLOATING POINT DSP 256-BGA - TMS320C6711GFN150
Order 'ic floating point dsp 256-bga - TMS320C6711GFN150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10749-ND.
IC FLOATING-POINT DSP 256-BGA - TMS320C6711BGFN100
Order 'ic floating-point dsp 256-bga - TMS320C6711BGFN100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12561-ND.
IC FLOATING-POINT DSP 256-BGA - TMS320C6711BGFN150
Order 'ic floating-point dsp 256-bga - TMS320C6711BGFN150' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12562-ND.
IC FLOATING POINT DSP 256-BGA - TMS320C6712GFN100
Order 'ic floating point dsp 256-bga - TMS320C6712GFN100' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13509-ND.
IC FLOATING-POINT DSP 256-BGA - TMS320C6727GDH300
Order 'ic floating-point dsp 256-bga - TMS320C6727GDH300' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19449-ND.
Options for Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Floating Point Tray 3.30V TMS32C6711DZDPA167
Send this link via E-Mail
Help With This Screen
