IC FIXED-POINT DSP 548-FCBGA - TMS320DM640AZDK4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TMS320DM640AZDK4-ND |
60 |
27.88500 |
Extended Price
1673.10 |
| Manufacturer Part Number | TMS320DM640AZDK4 | |||
| Description | IC FIXED-POINT DSP 548-FCBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMS320DM640AZDK4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 548-FCBGA |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 160kB |
| Interface | I²C, McASP, McBSP |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.20V |
| Clock Rate | 400MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMS320DM640AZDK4 TMS320DM640AZDK4 |
TMS320DM640AZDK4 Specification Sheet
IC FIXED-POINT DSP 548-FCBGA - TMS320DM640AZDK4 (TMS320DM640AZDK4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIXED-POINT DSP 548-FCBGA - TMS320DM640AZDK4
Order 'ic fixed-point dsp 548-fcbga - TMS320DM640AZDK4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320DM640AZDK4-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AGDK5
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AGDK5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AGDK5-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AGDK6
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AGDK6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AGDK6-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AGDK7
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AGDK7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AGDK7-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AGDKA5
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AGDKA5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AGDKA5-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AGDKA6
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AGDKA6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AGDKA6-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AGNZ5
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AGNZ5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AGNZ5-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AGNZ6
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AGNZ6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AGNZ6-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AGNZ7
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AGNZ7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AGNZ7-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AGNZA5
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AGNZA5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AGNZA5-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AGNZA6
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AGNZA6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AGNZA6-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AZDK5
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AZDK5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AZDK5-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AZDK6
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AZDK6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AZDK6-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AZDK7
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AZDK7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AZDK7-ND.
IC FIXED-POINT DSP 548-FCBGA - TMS320C6412AZDKA5
Order 'ic fixed-point dsp 548-fcbga - TMS320C6412AZDKA5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6412AZDKA5-ND.
Send this link via E-Mail
Help With This Screen