Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6415TBGLZA7
IC FIXED-POINT DSP 532-FCBGA - TMS320C6415TBGLZA7 - Integrated Circuits (ICs)
| Digi-Key Part Number | TMS320C6415TBGLZA7-ND |
60 |
149.89100 |
Extended Price
8993.46 |
| Manufacturer Part Number | TMS320C6415TBGLZA7 | |||
| Description | IC FIXED-POINT DSP 532-FCBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6415TBGLZA7
| Technical/Catalog Information | TMS320C6415TBGLZA7 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 532-FCBGA |
| Packaging | Tray |
| Type | Fixed Point |
| Non-Volatile Memory | External |
| On-Chip RAM | 1.03MB |
| Interface | Host Interface, McBSP, PCI, UTOPIA |
| Voltage - I/O | 3.30V |
| Voltage - Core | 1.20V |
| Clock Rate | 720MHz |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | 296; 4201884; GLZ; 532 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TMS320C6415TBGLZA7 TMS320C6415TBGLZA7 |
TMS320C6415TBGLZA7 Specification Sheet
IC FIXED-POINT DSP 532-FCBGA - TMS320C6415TBGLZA7 (TMS320C6415TBGLZA7-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6415TBGLZA7Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6415TBGLZA7
Order 'ic fixed-point dsp 532-fcbga - TMS320C6415TBGLZA7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6415TBGLZA7-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6411GLZ
Order 'ic fixed-point dsp 532-fcbga - TMS320C6411GLZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15114-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS32C6414DGLZ7E3
Order 'ic fixed-point dsp 532-fcbga - TMS32C6414DGLZ7E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15128-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS32C6415DGLZ7E3
Order 'ic fixed-point dsp 532-fcbga - TMS32C6415DGLZ7E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15129-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS32C6416DGLZ7E3
Order 'ic fixed-point dsp 532-fcbga - TMS32C6416DGLZ7E3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15130-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6411AGLZ
Order 'ic fixed-point dsp 532-fcbga - TMS320C6411AGLZ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6411AGLZ-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6414TBGLZ1
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZ1-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6414TBGLZ6
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZ6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZ6-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6414TBGLZ7
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZ7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZ7-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6414TBGLZ8
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZ8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZ8-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6414TBGLZA6
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZA6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZA6-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6414TBGLZA7
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZA7' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZA7-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6414TBGLZA8
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBGLZA8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBGLZA8-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6414TBZLZ1
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBZLZ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBZLZ1-ND.
Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6414TBZLZ6
Order 'ic fixed-point dsp 532-fcbga - TMS320C6414TBZLZ6' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMS320C6414TBZLZ6-ND.
Options for Texas Instruments Dsp (digital Signal Processors) Integrated Circuit (ics) Fixed Point Tray 3.30V TMS320C6415TBGLZA7
Send this link via E-Mail
Help With This Screen
