IC DIGITAL TEMP SENSOR SOT23-6 - TMP122AIDBVRG4
Temperature IC DIGITAL TEMP SENSOR SOT23-6 - TMP122AIDBVRG4
| Digi-Key Part Number | TMP122AIDBVRG4-ND |
3000 |
1.26720 |
Extended Price
3801.60 |
| Manufacturer Part Number | TMP122AIDBVRG4 | |||
| Description | IC DIGITAL TEMP SENSOR SOT23-6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMP122AIDBVRG4 |
| Vendor | Texas Instruments |
| Category | Sensors, Transducers |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Output Type | SPI |
| Sensing Temperature | -40°C ~ 125°C |
| Drawing Number | 296; 4073253-5; DBV; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMP122AIDBVRG4 TMP122AIDBVRG4 |
TMP122AIDBVRG4 Specification Sheet
IC DIGITAL TEMP SENSOR SOT23-6 - TMP122AIDBVRG4 (TMP122AIDBVRG4-ND)
Related parts Temperature IC DIGITAL TEMP SENSOR SOT23-6 - TMP122AIDBVRG4IC DIGITAL TEMP SENSOR SOT23-6 - TMP122AIDBVRG4
Order 'ic digital temp sensor sot23-6 - TMP122AIDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP122AIDBVRG4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVT
Order 'ic digital temp sensor sot23-6 - TMP121AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15177-1-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVT
Order 'ic digital temp sensor sot23-6 - TMP121AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15177-2-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP100NA/250G4
Order 'ic digital temp sensor sot23-6 - TMP100NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP100NA/250G4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP100NA/3K
Order 'ic digital temp sensor sot23-6 - TMP100NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP100NA/3K-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP100NA/3KG4
Order 'ic digital temp sensor sot23-6 - TMP100NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP100NA/3KG4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP101NA/250G4
Order 'ic digital temp sensor sot23-6 - TMP101NA/250G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP101NA/250G4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP101NA/3K
Order 'ic digital temp sensor sot23-6 - TMP101NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP101NA/3K-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP101NA/3KG4
Order 'ic digital temp sensor sot23-6 - TMP101NA/3KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP101NA/3KG4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVR
Order 'ic digital temp sensor sot23-6 - TMP121AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP121AIDBVR-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVRG4
Order 'ic digital temp sensor sot23-6 - TMP121AIDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP121AIDBVRG4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP121AIDBVTG4
Order 'ic digital temp sensor sot23-6 - TMP121AIDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP121AIDBVTG4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP122AIDBVR
Order 'ic digital temp sensor sot23-6 - TMP122AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP122AIDBVR-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP122AIDBVTG4
Order 'ic digital temp sensor sot23-6 - TMP122AIDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP122AIDBVTG4-ND.
IC DIGITAL TEMP SENSOR SOT23-6 - TMP123AIDBVR
Order 'ic digital temp sensor sot23-6 - TMP123AIDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TMP123AIDBVR-ND.
Options for Temperature IC DIGITAL TEMP SENSOR SOT23-6 - TMP122AIDBVRG4
Send this link via E-Mail
Help With This Screen
