IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431BIDBZTG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLVH431BIDBZTG4-ND |
750 |
.56000 |
Extended Price
420.00 |
| Manufacturer Part Number | TLVH431BIDBZTG4 | |||
| Description | IC LV ADJ PREC SHUNT REG SOT23-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLVH431BIDBZTG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 1.24 ~ 18V |
| Tolerance | ±0.5% |
| Temperature Coefficient | - |
| Package / Case | SOT-23-3 |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 80mA |
| Current - Quiescent | - |
| Current - Cathode | 100µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLVH431BIDBZTG4 TLVH431BIDBZTG4 |
TLVH431BIDBZTG4 Specification Sheet
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431BIDBZTG4 (TLVH431BIDBZTG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431BIDBZTG4
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431BIDBZTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431BIDBZTG4-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431ACDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431ACDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18912-1-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431ACDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431ACDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18912-2-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431AIDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431AIDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18913-1-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431AIDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431AIDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18913-2-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431CDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431CDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18914-1-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431CDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431CDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18914-2-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431IDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18915-1-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431IDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431IDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18915-2-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLV431ACDBZR
Order 'ic lv adj prec shunt reg sot23-3 - TLV431ACDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18912-6-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431ACDBZRG4
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431ACDBZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431ACDBZRG4-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431ACDBZT
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431ACDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431ACDBZT-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431ACDBZTG4
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431ACDBZTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431ACDBZTG4-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431AIDBZRG4
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431AIDBZRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431AIDBZRG4-ND.
IC LV ADJ PREC SHUNT REG SOT23-3 - TLVH431AIDBZT
Order 'ic lv adj prec shunt reg sot23-3 - TLVH431AIDBZT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431AIDBZT-ND.
Send this link via E-Mail
Help With This Screen