IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431BCLPRE3 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLVH431BCLPRE3-ND |
2000 |
.30590 |
Extended Price
611.80 |
| Manufacturer Part Number | TLVH431BCLPRE3 | |||
| Description | IC LV ADJ PREC SHUNT REG TO92-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLVH431BCLPRE3 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 1.24 ~ 18V |
| Tolerance | ±0.5% |
| Temperature Coefficient | - |
| Package / Case | TO-92-3 |
| Packaging | Tape & Reel (TR) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 80mA |
| Current - Quiescent | - |
| Current - Cathode | 100µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLVH431BCLPRE3 TLVH431BCLPRE3 |
TLVH431BCLPRE3 Specification Sheet
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431BCLPRE3 (TLVH431BCLPRE3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431BCLPRE3
Order 'ic lv adj prec shunt reg to92-3 - TLVH431BCLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431BCLPRE3-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLV431ACLPE3
Order 'ic lv adj prec shunt reg to92-3 - TLV431ACLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV431ACLPE3-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLV431ACLPR
Order 'ic lv adj prec shunt reg to92-3 - TLV431ACLPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV431ACLPR-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLV431ACLPRE3
Order 'ic lv adj prec shunt reg to92-3 - TLV431ACLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV431ACLPRE3-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431ACLP
Order 'ic lv adj prec shunt reg to92-3 - TLVH431ACLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431ACLP-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431ACLPE3
Order 'ic lv adj prec shunt reg to92-3 - TLVH431ACLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431ACLPE3-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431ACLPRE3
Order 'ic lv adj prec shunt reg to92-3 - TLVH431ACLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431ACLPRE3-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431AILP
Order 'ic lv adj prec shunt reg to92-3 - TLVH431AILP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431AILP-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431AILPE3
Order 'ic lv adj prec shunt reg to92-3 - TLVH431AILPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431AILPE3-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431AILPRE3
Order 'ic lv adj prec shunt reg to92-3 - TLVH431AILPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431AILPRE3-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431AQLP
Order 'ic lv adj prec shunt reg to92-3 - TLVH431AQLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431AQLP-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431AQLPE3
Order 'ic lv adj prec shunt reg to92-3 - TLVH431AQLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431AQLPE3-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431AQLPRE3
Order 'ic lv adj prec shunt reg to92-3 - TLVH431AQLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431AQLPRE3-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431BCLP
Order 'ic lv adj prec shunt reg to92-3 - TLVH431BCLP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431BCLP-ND.
IC LV ADJ PREC SHUNT REG TO92-3 - TLVH431BCLPE3
Order 'ic lv adj prec shunt reg to92-3 - TLVH431BCLPE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLVH431BCLPE3-ND.
Send this link via E-Mail
Help With This Screen