CABLE SMA JACK-PLUG 100MM 3.6MM - 02Y7472#0100 - Cable Assemblies
SMA Female to SMA Male Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7472#0100
| Digi-Key Part Number | 02Y7472#0100-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 02Y7472#0100 | |||
| Description | CABLE SMA JACK-PLUG 100MM 3.6MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SMA Female to SMA Male Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7472#0100
| Technical/Catalog Information | 02Y7472#0100 |
| Vendor | Hoei America Inc |
| Category | Cable Assemblies |
| Length | 3.94" (100mm) |
| Color | Black |
| RG Type | - |
| Connector Type | SMA Female to SMA Male |
| Features | - |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
02Y7472#0100 02Y7472#0100 |
CABLE SMA JACK-PLUG 100MM 3.6MM - 02Y7472#0100 (02Y7472#0100-ND) - Cable Assemblies
Related parts SMA Female to SMA Male Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7472#0100CABLE SMA JACK-PLUG 100MM 3.6MM - 02Y7472#0100
Order 'cable sma jack-plug 100mm 3.6mm - 02Y7472#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0100-ND.
CABLE SMA JACK-PLUG 100MM 3.6MM - 02Y5718#0100
Order 'cable sma jack-plug 100mm 3.6mm - 02Y5718#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1012-ND.
CABLE SMA JACK-PLUG 100MM 2.2MM - 02Y7473#0100
Order 'cable sma jack-plug 100mm 2.2mm - 02Y7473#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7473#0100-ND.
CABLE SMA JACK-PLUG 100MM 2.2MM - 02Y5719#0100
Order 'cable sma jack-plug 100mm 2.2mm - 02Y5719#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1016-ND.
CABLE SMA JACK-PLUG 100MM 1.2MM - 02Y5720#0100
Order 'cable sma jack-plug 100mm 1.2mm - 02Y5720#0100' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1020-ND.
CABLE SMA JACK-PLUG 200MM 3.6MM - 02Y7472#0200
Order 'cable sma jack-plug 200mm 3.6mm - 02Y7472#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0200-ND.
CABLE SMA JACK-PLUG 500MM 3.6MM - 02Y7472#0500
Order 'cable sma jack-plug 500mm 3.6mm - 02Y7472#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#0500-ND.
CABLE SMA JACK-PLUG 1000MM 3.6MM - 02Y7472#1000
Order 'cable sma jack-plug 1000mm 3.6mm - 02Y7472#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7472#1000-ND.
CABLE SMA JACK-PLUG 200MM 3.6MM - 02Y5718#0200
Order 'cable sma jack-plug 200mm 3.6mm - 02Y5718#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1013-ND.
CABLE SMA JACK-PLUG 500MM 3.6MM - 02Y5718#0500
Order 'cable sma jack-plug 500mm 3.6mm - 02Y5718#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1014-ND.
CABLE SMA JACK-PLUG 1000MM 3.6MM - 02Y5718#1000
Order 'cable sma jack-plug 1000mm 3.6mm - 02Y5718#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1015-ND.
CABLE SMA JACK-PLUG 200MM 2.2MM - 02Y7473#0200
Order 'cable sma jack-plug 200mm 2.2mm - 02Y7473#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7473#0200-ND.
CABLE SMA JACK-PLUG 500MM 2.2MM - 02Y7473#0500
Order 'cable sma jack-plug 500mm 2.2mm - 02Y7473#0500' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7473#0500-ND.
CABLE SMA JACK-PLUG 1000MM 2.2MM - 02Y7473#1000
Order 'cable sma jack-plug 1000mm 2.2mm - 02Y7473#1000' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 02Y7473#1000-ND.
CABLE SMA JACK-PLUG 200MM 2.2MM - 02Y5719#0200
Order 'cable sma jack-plug 200mm 2.2mm - 02Y5719#0200' online from Digi-Key. Manufactured by Hoei America Inc. Digi-Key part number 305-1017-ND.
Options for SMA Female to SMA Male Coaxial, Rf Cable Assembly 3.94" (100mm) - Hoei America Inc 02Y7472#0100
Send this link via E-Mail
Help With This Screen
