IC 10-BIT SERIAL D/A 8-SOIC - TLV5606IDRG4
| Digi-Key Part Number | TLV5606IDRG4-ND |
2500 |
1.76400 |
Extended Price
4410.00 |
| Manufacturer Part Number | TLV5606IDRG4 | |||
| Description | IC 10-BIT SERIAL D/A 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV5606IDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 102k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV5606IDRG4 TLV5606IDRG4 |
TLV5606IDRG4 Specification Sheet
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606IDRG4 (TLV5606IDRG4-ND)
Related parts:IC 10-BIT SERIAL D/A 8-SOIC - TLV5606IDRG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606IDRG4-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606CD
Order 'ic 10-bit serial d/a 8-soic - TLV5606CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2298-5-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606CDR
Order 'ic 10-bit serial d/a 8-soic - TLV5606CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606CDR-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606CDRG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606CDRG4-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606IDR
Order 'ic 10-bit serial d/a 8-soic - TLV5606IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606IDR-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606CDG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606CDG4-ND.
IC 10-BIT SERIAL D/A 8-SOIC - TLV5606IDG4
Order 'ic 10-bit serial d/a 8-soic - TLV5606IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5606IDG4-ND.
IC 3V 10-BIT SERIAL A/D 8-SOIC - TLV1549ID
Order 'ic 3v 10-bit serial a/d 8-soic - TLV1549ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2194-5-ND.
IC DUAL 10-BIT SERIAL D/A 8-SOIC - TLV5617ACD
Order 'ic dual 10-bit serial d/a 8-soic - TLV5617ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2302-5-ND.
IC DUAL 10-BIT SERIAL D/A 8-SOIC - TLV5637CD
Order 'ic dual 10-bit serial d/a 8-soic - TLV5637CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2316-5-ND.
IC DUAL 10-BIT SERIAL D/A 8-SOIC - TLV5617ACDR
Order 'ic dual 10-bit serial d/a 8-soic - TLV5617ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5617ACDR-ND.
IC DUAL 10-BIT SERIAL D/A 8-SOIC - TLV5617ACDRG4
Order 'ic dual 10-bit serial d/a 8-soic - TLV5617ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5617ACDRG4-ND.
IC DUAL 10-BIT SERIAL D/A 8-SOIC - TLV5617AIDR
Order 'ic dual 10-bit serial d/a 8-soic - TLV5617AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5617AIDR-ND.
IC DUAL 10-BIT SERIAL D/A 8-SOIC - TLV5617AIDRG4
Order 'ic dual 10-bit serial d/a 8-soic - TLV5617AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5617AIDRG4-ND.
IC DUAL 10-BIT SERIAL D/A 8-SOIC - TLV5637CDR
Order 'ic dual 10-bit serial d/a 8-soic - TLV5637CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5637CDR-ND.
Send this link via E-Mail
Help With This Screen