IC 10-BIT QUAD SER DAC 16-SOIC - TLV5604CDRG4
| Digi-Key Part Number | TLV5604CDRG4-ND |
2500 |
4.58800 |
Extended Price
11470.00 |
| Manufacturer Part Number | TLV5604CDRG4 | |||
| Description | IC 10-BIT QUAD SER DAC 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV5604CDRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 10 |
| Package / Case | 16-SOIC (3.9mm Width) |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 102k |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV5604CDRG4 TLV5604CDRG4 |
TLV5604CDRG4 Specification Sheet
IC 10-BIT QUAD SER DAC 16-SOIC - TLV5604CDRG4 (TLV5604CDRG4-ND)
Related parts:IC 10-BIT QUAD SER DAC 16-SOIC - TLV5604CDRG4
Order 'ic 10-bit quad ser dac 16-soic - TLV5604CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5604CDRG4-ND.
IC 10-BIT QUAD SER DAC 16-SOIC - TLV5604CDG4
Order 'ic 10-bit quad ser dac 16-soic - TLV5604CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5604CDG4-ND.
IC 10-BIT QUAD SER DAC 16-SOIC - TLV5604CDR
Order 'ic 10-bit quad ser dac 16-soic - TLV5604CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5604CDR-ND.
IC 10-BIT QUAD SER DAC 16-SOIC - TLV5604IDR
Order 'ic 10-bit quad ser dac 16-soic - TLV5604IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5604IDR-ND.
IC 10-BIT QUAD SER DAC 16-SOIC - TLV5604IDRG4
Order 'ic 10-bit quad ser dac 16-soic - TLV5604IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5604IDRG4-ND.
IC 10-BIT QUAD SER DAC 16-TSSOP - TLV5604IPW
Order 'ic 10-bit quad ser dac 16-tssop - TLV5604IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1917-5-ND.
IC 12-BIT QUAD SER DAC 16-SOIC - TLV5614ID
Order 'ic 12-bit quad ser dac 16-soic - TLV5614ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1921-5-ND.
IC 10-BIT QUAD SER DAC 16-TSSOP - TLV5604CPWG4
Order 'ic 10-bit quad ser dac 16-tssop - TLV5604CPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5604CPWG4-ND.
IC 10-BIT QUAD SER DAC 16-TSSOP - TLV5604CPWR
Order 'ic 10-bit quad ser dac 16-tssop - TLV5604CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5604CPWR-ND.
IC 10-BIT QUAD SER DAC 16-TSSOP - TLV5604CPWRG4
Order 'ic 10-bit quad ser dac 16-tssop - TLV5604CPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5604CPWRG4-ND.
IC 10-BIT QUAD SER DAC 16-TSSOP - TLV5604IPWG4
Order 'ic 10-bit quad ser dac 16-tssop - TLV5604IPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5604IPWG4-ND.
IC 10-BIT QUAD SER DAC 16-TSSOP - TLV5604IPWR
Order 'ic 10-bit quad ser dac 16-tssop - TLV5604IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5604IPWR-ND.
IC 10-BIT QUAD SER DAC 16-TSSOP - TLV5604IPWRG4
Order 'ic 10-bit quad ser dac 16-tssop - TLV5604IPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5604IPWRG4-ND.
IC 12-BIT QUAD SER DAC 16-SOIC - TLV5614CDG4
Order 'ic 12-bit quad ser dac 16-soic - TLV5614CDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5614CDG4-ND.
IC 12-BIT QUAD SER DAC 16-SOIC - TLV5614CDR
Order 'ic 12-bit quad ser dac 16-soic - TLV5614CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV5614CDR-ND.
Send this link via E-Mail
Help With This Screen