IC COMPARATOR SGL OD OUT SOT23-5 - TLV3401IDBVRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | TLV3401IDBVRG4-ND |
3000 |
.83200 |
Extended Price
2496.00 |
| Manufacturer Part Number | TLV3401IDBVRG4 | |||
| Description | IC COMPARATOR SGL OD OUT SOT23-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV3401IDBVRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, Open-Drain |
| Voltage - Supply | 2.7 V ~ 16 V, ±1.35 V ~ 8 V |
| Number of Elements | 1 - Single |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV3401IDBVRG4 TLV3401IDBVRG4 |
TLV3401IDBVRG4 Specification Sheet
IC COMPARATOR SGL OD OUT SOT23-5 - TLV3401IDBVRG4 (TLV3401IDBVRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPARATOR SGL OD OUT SOT23-5 - TLV3401IDBVRG4
Order 'ic comparator sgl od out sot23-5 - TLV3401IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401IDBVRG4-ND.
IC COMPARATOR SGL OD OUT SOT23-5 - TLV3401CDBVR
Order 'ic comparator sgl od out sot23-5 - TLV3401CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401CDBVR-ND.
IC COMPARATOR SGL OD OUT SOT23-5 - TLV3401CDBVRG4
Order 'ic comparator sgl od out sot23-5 - TLV3401CDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401CDBVRG4-ND.
IC COMPARATOR SGL OD OUT SOT23-5 - TLV3401CDBVT
Order 'ic comparator sgl od out sot23-5 - TLV3401CDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401CDBVT-ND.
IC COMPARATOR SGL OD OUT SOT23-5 - TLV3401CDBVTG4
Order 'ic comparator sgl od out sot23-5 - TLV3401CDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401CDBVTG4-ND.
IC COMPARATOR SGL OD OUT SOT23-5 - TLV3401IDBVT
Order 'ic comparator sgl od out sot23-5 - TLV3401IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401IDBVT-ND.
IC COMPARATOR SGL OD OUT SOT23-5 - TLV3401IDBVTG4
Order 'ic comparator sgl od out sot23-5 - TLV3401IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401IDBVTG4-ND.
IC COMPARATOR SGL OD OUT 8-DIP - TLV3401IP
Order 'ic comparator sgl od out 8-dip - TLV3401IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12042-5-ND.
IC COMPARATOR P-P OUT SOT23-5 - TLV3701QDBVREP
Order 'ic comparator p-p out sot23-5 - TLV3701QDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22430-1-ND.
IC COMPARATOR P-P OUT SOT23-5 - TLV3701QDBVREP
Order 'ic comparator p-p out sot23-5 - TLV3701QDBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22430-2-ND.
IC COMPARATOR P-P OUT SOT23-5 - TLV3701QDBVREP
Order 'ic comparator p-p out sot23-5 - TLV3701QDBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22430-6-ND.
IC COMPARATOR SGL OD OUT 8-SOIC - TLV3401IDRG4
Order 'ic comparator sgl od out 8-soic - TLV3401IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401IDRG4-ND.
IC COMPARATOR SGL OD OUT 8-SOIC - TLV3401CD
Order 'ic comparator sgl od out 8-soic - TLV3401CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401CD-ND.
IC COMPARATOR SGL OD OUT 8-SOIC - TLV3401ID
Order 'ic comparator sgl od out 8-soic - TLV3401ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401ID-ND.
IC COMPARATOR SGL OD OUT 8-SOIC - TLV3401IDG4
Order 'ic comparator sgl od out 8-soic - TLV3401IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3401IDG4-ND.
Send this link via E-Mail
Help With This Screen