Keywords:





BATTERY LITHIUM COIN 3V 20MM - BR-2032 - Batteries

Digi-Key Part Number P186-ND
Price Break
1
10
50
100
400
600
1000
2600
5000
Unit Price
1.15000
1.03500
.92000
.80500
.73600
.69000
.63250
.58650
.57500
Extended Price
1.15
10.35
46.00
80.50
294.40
414.00
632.50
1524.90
2875.00
Manufacturer Part NumberBR-2032
DescriptionBATTERY LITHIUM COIN 3V 20MM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR-2032
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 20mm
Voltage - Rated 3V
Capacity190mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleRequires Holder
Size / Dimension0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 2032
BR2032
P186 ND
P186ND
P186

BR-2032 Specification Sheet

Image of BATTERY LITHIUM COIN 3V 20MM - BR-2032

BATTERY LITHIUM COIN 3V 20MM - BR-2032 (P186-ND) - Batteries

Related parts Batteries :
BATTERY LITHIUM COIN 3V 20MM - BR-2032
 Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.
BATTERY LITHIUM COIN 3V 12.5MM - BR-1225
 Order 'battery lithium coin 3v 12.5mm - BR-1225' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P183-ND.
BATTERY LITHIUM COIN 3V 23MM - BR-2330
 Order 'battery lithium coin 3v 23mm - BR-2330' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P187-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2032
 Order 'battery lithium coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P189-ND.
BATTERY LITHIUM COIN 90MAH 20MM - CR2016
 Order 'battery lithium coin 90mah 20mm - CR2016' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P138-ND.
BATTERY LITHIUM COIN 20MM W/LEGS - BR-2032/HEN
 Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
 Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
BATTERY LITHIUM COIN STD 3V 23MM - CR2354
 Order 'battery lithium coin std 3v 23mm - CR2354' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P117-ND.
BATTERY LITHIUM COIN STD 3V 24MM - CR2477
 Order 'battery lithium coin std 3v 24mm - CR2477' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P120-ND.
BATTERY LITH COIN 3V RECHARGE - ML-621S/DN
 Order 'battery lith coin 3v recharge - ML-621S/DN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P044-ND.
BATTERY LITH COIN 3V 12.5MM VERT - VL-1220/VCN
 Order 'battery lith coin 3v 12.5mm vert - VL-1220/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P080-ND.
BATTERY LITH COIN 3V 30MM HORIZ - VL-3032/GUFN
 Order 'battery lith coin 3v 30mm horiz - VL-3032/GUFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P087-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATTERY LITHIUM 3V 24MM W/PCTERM - CR-2477/HFN
 Order 'battery lithium 3v 24mm w/pcterm - CR-2477/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P126-ND.
BATTERY LITH 12.5MM COIN W/LEGS - BR-1225/HCN
 Order 'battery lith 12.5mm coin w/legs - BR-1225/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P191-ND.

Send this link via E-Mail
Help With This Screen

BATTERY LITHIUM COIN 3V 20MM - BR-2032
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 14POS 2MM VERT SMD - 87832-1420 Next: CAP 1.0F 5.5V SG TYPE GOLD HORIZ - EEC-S5R5H105
BATTERY LITHIUM COIN 3V 20MM - BR-2032