IC MULTICH RS232 DVR/RCV 28TSSOP - TRS3238EIPWR
| Digi-Key Part Number | 296-22603-6-ND |
1 25 100 250 500 1000 |
1.88000 1.50000 1.12500 1.05000 1.01250 .97500 |
Extended Price
1.88 37.50 112.50 262.50 506.25 975.00 |
| Manufacturer Part Number | TRS3238EIPWR | |||
| Description | IC MULTICH RS232 DVR/RCV 28TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TRS3238EIPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 5/3 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 28-TSSOP |
| Packaging | Digi-ReelĀ® |
| Protocol | RS232 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TRS3238EIPWR TRS3238EIPWR 296 22603 6 ND 296226036ND 296-22603-6 |
TRS3238EIPWR Specification Sheet
IC MULTICH RS232 DVR/RCV 28TSSOP - TRS3238EIPWR (296-22603-6-ND)
Related parts :IC MULTICH RS232 DVR/RCV 28TSSOP - TRS3238EIPWR
Order 'ic multich rs232 dvr/rcv 28tssop - TRS3238EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22603-1-ND.
IC MULTICH RS232 DVR/RCV 28TSSOP - TRS3238EIPWR
Order 'ic multich rs232 dvr/rcv 28tssop - TRS3238EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22603-6-ND.
IC MULTICH RS232 DVR/RCV 28TSSOP - TRS3238ECPWR
Order 'ic multich rs232 dvr/rcv 28tssop - TRS3238ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22601-1-ND.
IC MULTICH RS232 DVR/RCV 28TSSOP - TRS3238ECPWR
Order 'ic multich rs232 dvr/rcv 28tssop - TRS3238ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22601-6-ND.
IC MULTICH RS232 DVR/RCV 28TSSOP - TRS3238EIPWR
Order 'ic multich rs232 dvr/rcv 28tssop - TRS3238EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22603-2-ND.
IC MULTICH RS232 DVR/RCV 28TSSOP - TRS3243ECPWR
Order 'ic multich rs232 dvr/rcv 28tssop - TRS3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22605-1-ND.
IC MULTICH RS232 DVR/RCV 28TSSOP - TRS3243ECPWR
Order 'ic multich rs232 dvr/rcv 28tssop - TRS3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22605-6-ND.
IC MULTICH RS232 DVR/RCV 28TSSOP - TRS3243EIPWR
Order 'ic multich rs232 dvr/rcv 28tssop - TRS3243EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22607-1-ND.
IC MULTICH RS232 DVR/RCV 28TSSOP - TRS3243EIPWR
Order 'ic multich rs232 dvr/rcv 28tssop - TRS3243EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22607-6-ND.
IC MULTICH RS232 DVR/RCV 20TSSOP - TRS3222ECPWR
Order 'ic multich rs232 dvr/rcv 20tssop - TRS3222ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22591-1-ND.
IC MULTICH RS232 DVR/RCV 20TSSOP - TRS3222ECPWR
Order 'ic multich rs232 dvr/rcv 20tssop - TRS3222ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22591-6-ND.
IC MULTICH RS232 DVR/RCV 20TSSOP - TRS3222EIPWR
Order 'ic multich rs232 dvr/rcv 20tssop - TRS3222EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22593-1-ND.
IC MULTICH RS232 DVR/RCV 20TSSOP - TRS3222EIPWR
Order 'ic multich rs232 dvr/rcv 20tssop - TRS3222EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22593-6-ND.
IC MULTICH RS232 DVR/RCV 16TSSOP - TRS3232ECPWR
Order 'ic multich rs232 dvr/rcv 16tssop - TRS3232ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22596-1-ND.
IC MULTICH RS232 DVR/RCV 16TSSOP - TRS3232ECPWR
Order 'ic multich rs232 dvr/rcv 16tssop - TRS3232ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22596-6-ND.
Send this link via E-Mail
Help With This Screen