Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238EIDBR - Integrated Circuits (ICs)

Digi-Key Part Number 296-22602-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.88000
1.50000
1.12500
1.05000
1.01250
.97500
Extended Price
1.88
37.50
112.50
262.50
506.25
975.00
Manufacturer Part NumberTRS3238EIDBR
DescriptionIC MULTICH RS232 DVR/RCVR 28SSOP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTRS3238EIDBR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers5/3
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case28-SSOP
PackagingDigi-Reel
ProtocolRS232
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TRS3238EIDBR
TRS3238EIDBR
296 22602 6 ND
296226026ND
296-22602-6

TRS3238EIDBR Specification Sheet

Image of IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238EIDBR

IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238EIDBR (296-22602-6-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238EIDBR
 Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3238EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22602-1-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238EIDBR
 Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3238EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22602-6-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3237EIDBR
 Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3237EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22599-1-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3237EIDBR
 Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3237EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22599-6-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238ECDBR
 Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3238ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22600-1-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238ECDBR
 Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3238ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22600-6-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238EIDBR
 Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3238EIDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22602-2-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3243ECDBR
 Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3243ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22604-1-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3243ECDBR
 Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3243ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22604-6-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3243EIDBR
 Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3243EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22606-1-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3243EIDBR
 Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3243EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22606-6-ND.
IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222ECDBR
 Order 'ic multich rs232 dvr/rcvr 20ssop - TRS3222ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22590-1-ND.
IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222ECDBR
 Order 'ic multich rs232 dvr/rcvr 20ssop - TRS3222ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22590-6-ND.
IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222EIDBR
 Order 'ic multich rs232 dvr/rcvr 20ssop - TRS3222EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22592-1-ND.
IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222EIDBR
 Order 'ic multich rs232 dvr/rcvr 20ssop - TRS3222EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22592-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238EIDBR Next: IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3243ECDBR