IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222EIDBR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22592-6-ND |
1 25 100 250 500 1000 |
2.00000 1.60000 1.20000 1.12000 1.08000 1.04000 |
Extended Price
2.00 40.00 120.00 280.00 540.00 1040.00 |
| Manufacturer Part Number | TRS3222EIDBR | |||
| Description | IC MULTICH RS232 DVR/RCVR 20SSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TRS3222EIDBR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 20-SSOP |
| Packaging | Digi-Reel |
| Protocol | RS232 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TRS3222EIDBR TRS3222EIDBR 296 22592 6 ND 296225926ND 296-22592-6 |
TRS3222EIDBR Specification Sheet
IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222EIDBR (296-22592-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222EIDBR
Order 'ic multich rs232 dvr/rcvr 20ssop - TRS3222EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22592-1-ND.
IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222EIDBR
Order 'ic multich rs232 dvr/rcvr 20ssop - TRS3222EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22592-6-ND.
IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222ECDBR
Order 'ic multich rs232 dvr/rcvr 20ssop - TRS3222ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22590-1-ND.
IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222ECDBR
Order 'ic multich rs232 dvr/rcvr 20ssop - TRS3222ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22590-6-ND.
IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222EIDBR
Order 'ic multich rs232 dvr/rcvr 20ssop - TRS3222EIDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22592-2-ND.
IC MULTICH RS232 DVR/RCVR 20SSOP - TRS3222ECDBR
Order 'ic multich rs232 dvr/rcvr 20ssop - TRS3222ECDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22590-2-ND.
IC MULTICH RS232 DVR/RCVR 16SOIC - TRS3232EIDR
Order 'ic multich rs232 dvr/rcvr 16soic - TRS3232EIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22597-1-ND.
IC MULTICH RS232 DVR/RCVR 16SOIC - TRS3232EIDR
Order 'ic multich rs232 dvr/rcvr 16soic - TRS3232EIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22597-6-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3237EIDBR
Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3237EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22599-1-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3237EIDBR
Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3237EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22599-6-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238ECDBR
Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3238ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22600-1-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238ECDBR
Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3238ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22600-6-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238EIDBR
Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3238EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22602-1-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3238EIDBR
Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3238EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22602-6-ND.
IC MULTICH RS232 DVR/RCVR 28SSOP - TRS3243ECDBR
Order 'ic multich rs232 dvr/rcvr 28ssop - TRS3243ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22604-1-ND.
Send this link via E-Mail
Help With This Screen