ADAPTOR SEPARABLE DBL LC DUPLEX - FO-EX-2LCBD1 - Connectors
| Digi-Key Part Number | 670-1515-ND |
1 25 100 250 500 1000 |
18.54000 13.18400 11.94800 11.53600 11.12400 10.71200 |
Extended Price
18.54 329.60 1194.80 2884.00 5562.00 10712.00 |
| Manufacturer Part Number | FO-EX-2LCBD1 | |||
| Description | ADAPTOR SEPARABLE DBL LC DUPLEX | |||
| Quantity Available | 41 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FO-EX-2LCBD1 |
| Vendor | JAE Electronics |
| Category | Connectors |
| Convert From (Adapter End) | LC Simplex Receptacle |
| Convert To (Adapter End) | LC Simplex Receptacle |
| Type | Adapter |
| Mounting Type | Panel Mount |
| Mode | - |
| Features | Cover |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FO EX 2LCBD1 FOEX2LCBD1 670 1515 ND 6701515ND 670-1515 |
FO-EX-2LCBD1 Specification Sheet
ADAPTOR SEPARABLE DBL LC DUPLEX - FO-EX-2LCBD1 (670-1515-ND) - Connectors
Related parts Connectors :ADAPTOR SEPARABLE DBL LC DUPLEX - FO-EX-2LCBD1
Order 'adaptor separable dbl lc duplex - FO-EX-2LCBD1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1515-ND.
ADAPTOR SEPARABLE SC SIMPLEX BLU - FO-EX-SCAD1-001
Order 'adaptor separable sc simplex blu - FO-EX-SCAD1-001' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1516-ND.
ADAPTOR SEPARABLE LC SIMPLEX - FO-EX-LCAD2
Order 'adaptor separable lc simplex - FO-EX-LCAD2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1000-ND.
CONN ADPT 2POS FIBER OP COMPACT - FO-EX-2LCBD2
Order 'conn adpt 2pos fiber op compact - FO-EX-2LCBD2' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-2088-ND.
CABLE ASSY LC DUPLEX MM 3M RISER - 6828317-3
Order 'cable assy lc duplex mm 3m riser - 6828317-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36335-ND.
CABLE ASSY LC DUPLEX MM 5M RISER - 6828317-5
Order 'cable assy lc duplex mm 5m riser - 6828317-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36336-ND.
COUPLER FIBER LC/LC DUPLEX - N455-000
Order 'coupler fiber lc/lc duplex - N455-000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N455-000-ND.
CABLE ASSY LC-SC DUPLEX MM 3M - 6374613-3
Order 'cable assy lc-sc duplex mm 3m - 6374613-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36330-ND.
CABLE ASSY LC-SC DUPLEX MM 5M - 6374613-5
Order 'cable assy lc-sc duplex mm 5m - 6374613-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36331-ND.
CABLE ASSY LC-SC DUPLEX MM 3M - 6374615-3
Order 'cable assy lc-sc duplex mm 3m - 6374615-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36332-ND.
CABLE ASSY LC-SC DUPLEX MM 5M - 6374615-5
Order 'cable assy lc-sc duplex mm 5m - 6374615-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36333-ND.
CONN ADAPTER LC SL SERIES BLACK - 1-1933284-1
Order 'conn adapter lc sl series black - 1-1933284-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1933284-1-ND.
CONN ADAPTER LC SL SERIES BEIGE - 1-1933284-2
Order 'conn adapter lc sl series beige - 1-1933284-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1933284-2-ND.
CONN ADAPTER LC SL HYBRID SLATE - 1-1933285-0
Order 'conn adapter lc sl hybrid slate - 1-1933285-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1933285-0-ND.
CONN ADAPTER LC SL SERIES SLATE - 1-1933422-0
Order 'conn adapter lc sl series slate - 1-1933422-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1933422-0-ND.
Send this link via E-Mail
Help With This Screen
