IC DRIVER HI/LO SIDE HV 14-SOIC - L6386ED013TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-6216-6-ND |
1 10 100 250 500 1000 |
3.57000 2.80500 2.38000 2.12500 1.95500 1.48750 |
Extended Price
3.57 28.05 238.00 531.25 977.50 1487.50 |
| Manufacturer Part Number | L6386ED013TR | |||
| Description | IC DRIVER HI/LO SIDE HV 14-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L6386ED013TR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | High and Low Side |
| Voltage - Supply | 17V |
| Current - Peak | 400mA |
| Delay Time | 110nS |
| Package / Case | 14-SOIC |
| Packaging | Digi-ReelĀ® |
| Number of Outputs | 1 |
| Input Type | Inverting |
| Number of Configurations | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L6386ED013TR L6386ED013TR 497 6216 6 ND 49762166ND 497-6216-6 |
L6386ED013TR Specification Sheet
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386ED013TR (497-6216-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER HI/LO SIDE HV 14-SOIC - L6386ED013TR
Order 'ic driver hi/lo side hv 14-soic - L6386ED013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6216-6-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386ED013TR
Order 'ic driver hi/lo side hv 14-soic - L6386ED013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6216-1-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386ED013TR
Order 'ic driver hi/lo side hv 14-soic - L6386ED013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6216-2-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386D013TR
Order 'ic driver hi/lo side hv 14-soic - L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3651-1-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386D013TR
Order 'ic driver hi/lo side hv 14-soic - L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3651-2-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - E-L6386D013TR
Order 'ic driver hi/lo side hv 14-soic - E-L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4579-1-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - E-L6386D013TR
Order 'ic driver hi/lo side hv 14-soic - E-L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4579-2-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - L6388ED013TR
Order 'ic driver hi/lo side hv 8-soic - L6388ED013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6220-6-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - L6385D013TR
Order 'ic driver hi/lo side hv 8-soic - L6385D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3650-1-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - L6385D013TR
Order 'ic driver hi/lo side hv 8-soic - L6385D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3650-2-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - E-L6385D013TR
Order 'ic driver hi/lo side hv 8-soic - E-L6385D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4577-1-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - E-L6385D013TR
Order 'ic driver hi/lo side hv 8-soic - E-L6385D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4577-2-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - L6387D
Order 'ic driver hi/lo side hv 8-soic - L6387D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5357-5-ND.
IC DRIVER HI/LO SIDE HV 14-DIP - L6386
Order 'ic driver hi/lo side hv 14-dip - L6386' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6386-ND.
IC DRIVER HI/LO SIDE HV 8-SOIC - L6388D013TR
Order 'ic driver hi/lo side hv 8-soic - L6388D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6388D013TR-ND.
Send this link via E-Mail
Help With This Screen