Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DRIVER HI/LO SIDE HV 14-DIP - L6386E

Digi-Key Part Number 497-6215-5-ND
Price Break
1
10
100
250
500
1000
2500
Unit Price
2.55000
2.12500
1.78500
1.48752
1.27500
1.14750
1.10500
Extended Price
2.55
21.25
178.50
371.88
637.50
1147.50
2762.50
Manufacturer Part NumberL6386E
DescriptionIC DRIVER HI/LO SIDE HV 14-DIP
Quantity Available 990
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationL6386E
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
ConfigurationHigh and Low Side
Voltage - Supply17V
Current - Peak400mA
Delay Time110nS
Package / Case14-DIP
PackagingTube
Number of Outputs1
Input TypeInverting
Number of Configurations1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L6386E
L6386E
497 6215 5 ND
49762155ND
497-6215-5

L6386E Specification Sheet

Image of IC DRIVER HI/LO SIDE HV 14-DIP - L6386E

IC DRIVER HI/LO SIDE HV 14-DIP - L6386E (497-6215-5-ND)

Related parts :
IC DRIVER HI/LO SIDE HV 14-DIP - L6386E
 Order 'ic driver hi/lo side hv 14-dip - L6386E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6215-5-ND.
IC DRIVER HI/LO SIDE HV 14-DIP - L6386
 Order 'ic driver hi/lo side hv 14-dip - L6386' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6386-ND.
IC DRIVER HI/LO SIDE 500V 14-DIP - IRS2110PBF
 Order 'ic driver hi/lo side 500v 14-dip - IRS2110PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2110PBF-ND.
IC DRIVER HI/LO SIDE 600V 14-DIP - IRS2112PBF
 Order 'ic driver hi/lo side 600v 14-dip - IRS2112PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2112PBF-ND.
IC DRIVER HI/LO SIDE 600V 14-DIP - IRS2113PBF
 Order 'ic driver hi/lo side 600v 14-dip - IRS2113PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2113PBF-ND.
IC DRIVER HI/LO SIDE 600V 14-DIP - IRS21864PBF
 Order 'ic driver hi/lo side 600v 14-dip - IRS21864PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21864PBF-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386D013TR
 Order 'ic driver hi/lo side hv 14-soic - L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3651-1-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386D013TR
 Order 'ic driver hi/lo side hv 14-soic - L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3651-2-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - E-L6386D013TR
 Order 'ic driver hi/lo side hv 14-soic - E-L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4579-1-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - E-L6386D013TR
 Order 'ic driver hi/lo side hv 14-soic - E-L6386D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4579-2-ND.
IC DRIVER HI/LO SIDE HV 8-DIP - L6385E
 Order 'ic driver hi/lo side hv 8-dip - L6385E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6213-5-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386ED013TR
 Order 'ic driver hi/lo side hv 14-soic - L6386ED013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6216-1-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386ED013TR
 Order 'ic driver hi/lo side hv 14-soic - L6386ED013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6216-2-ND.
IC DRIVER HI/LO SIDE HV 14-SOIC - L6386ED013TR
 Order 'ic driver hi/lo side hv 14-soic - L6386ED013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6216-6-ND.
IC DRIVER HI/LO SIDE HV 8-DIP - L6387E
 Order 'ic driver hi/lo side hv 8-dip - L6387E' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6217-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DRIVER HI/LO SIDE HV 14-DIP - L6386 Next: IC DRIVER HI/LO SIDE HV 14-SOIC - E-L6386D013TR