TRANS NPN BIPO SOT-223 - DCP55-13
| Digi-Key Part Number | DCP55DIDKR-ND |
1 25 100 250 500 1000 |
.50000 .34200 .29700 .26100 .24300 .18900 |
Extended Price
0.50 8.55 29.70 65.25 121.50 189.00 |
| Manufacturer Part Number | DCP55-13 | |||
| Description | TRANS NPN BIPO SOT-223 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DCP55-13 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 1W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA |
| Frequency - Transistion | 200MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Digi-ReelĀ® |
| Package / Case | SOT-223 |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DCP55 13 DCP5513 DCP55DIDKR ND DCP55DIDKRND DCP55DIDKR |
DCP55-13 Specification Sheet
TRANS NPN BIPO SOT-223 - DCP55-13 (DCP55DIDKR-ND)
Related parts:TRANS NPN BIPO SOT-223 - DCP55-13
Order 'trans npn bipo sot-223 - DCP55-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP55DICT-ND.
TRANS NPN BIPO SOT-223 - DCP55-13
Order 'trans npn bipo sot-223 - DCP55-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP55DIDKR-ND.
TRANS NPN BIPO SOT-223 - DCP54-13
Order 'trans npn bipo sot-223 - DCP54-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP54DICT-ND.
TRANS NPN BIPO SOT-223 - DCP54-13
Order 'trans npn bipo sot-223 - DCP54-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP54DIDKR-ND.
TRANS NPN BIPO SOT-223 - DCP55-13
Order 'trans npn bipo sot-223 - DCP55-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCP55DITR-ND.
TRANS NPN BIPO SOT-223 - DZTA42-13
Order 'trans npn bipo sot-223 - DZTA42-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZTA42DICT-ND.
TRANS NPN BIPO SOT-223 - DZTA42-13
Order 'trans npn bipo sot-223 - DZTA42-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZTA42DIDKR-ND.
TRANS NPN BIPO SOT-223 - DCP54-13
Order 'trans npn bipo sot-223 - DCP54-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DCP54DITR-ND.
TRANS NPN BIPO SOT-223 - DZTA42-13
Order 'trans npn bipo sot-223 - DZTA42-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZTA42DITR-ND.
TRANS PNP BIPO SOT-223 - DCP51-16-13
Order 'trans pnp bipo sot-223 - DCP51-16-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP51-16DICT-ND.
TRANS PNP BIPO SOT-223 - DCP51-16-13
Order 'trans pnp bipo sot-223 - DCP51-16-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP51-16DIDKR-ND.
TRANS PNP BIPO SOT-223 - DCP52-16-13
Order 'trans pnp bipo sot-223 - DCP52-16-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP52-16DICT-ND.
TRANS PNP BIPO SOT-223 - DCP52-16-13
Order 'trans pnp bipo sot-223 - DCP52-16-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP52-16DIDKR-ND.
TRANS PNP BIPO SOT-223 - DCP53-16-13
Order 'trans pnp bipo sot-223 - DCP53-16-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP53-16DICT-ND.
TRANS PNP BIPO SOT-223 - DCP53-16-13
Order 'trans pnp bipo sot-223 - DCP53-16-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DCP53-16DIDKR-ND.
Send this link via E-Mail
Help With This Screen