IC LDO REG 3.3V 100MA SOT23-5 - TPS79133DBVREP
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.3V TPS79133DBVREP
| Digi-Key Part Number | 296-22524-1-ND |
1 25 100 250 500 1000 |
1.35000 1.08000 .81000 .75600 .72900 .70200 |
Extended Price
1.35 27.00 81.00 189.00 364.50 702.00 |
| Manufacturer Part Number | TPS79133DBVREP | |||
| Description | IC LDO REG 3.3V 100MA SOT23-5 | |||
| Quantity Available | 5216 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.3V TPS79133DBVREP
| Technical/Catalog Information | TPS79133DBVREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5, SOT-25 |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 100mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.7 ~ 5.5 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 285mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 296; 4073253-4; DBV; 5 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS79133DBVREP TPS79133DBVREP 296 22524 1 ND 296225241ND 296-22524-1 |
TPS79133DBVREP Specification Sheet
IC LDO REG 3.3V 100MA SOT23-5 - TPS79133DBVREP (296-22524-1-ND)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.3V TPS79133DBVREPIC LDO REG 3.3V 100MA SOT23-5 - TPS79133DBVREP
Order 'ic ldo reg 3.3v 100ma sot23-5 - TPS79133DBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22524-1-ND.
IC LDO REG 3.3V 100MA SOT23-5 - TPS79133DBVREP
Order 'ic ldo reg 3.3v 100ma sot23-5 - TPS79133DBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22524-6-ND.
IC LDO REG 3.3V 100MA SOT23-5 - LP2981-33DBVR
Order 'ic ldo reg 3.3v 100ma sot23-5 - LP2981-33DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17360-1-ND.
IC LDO REG 3.3V 100MA SOT23-5 - LP2981A-33DBVR
Order 'ic ldo reg 3.3v 100ma sot23-5 - LP2981A-33DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17361-1-ND.
IC LDO REG 3.3V 100MA SOT23-5 - LP2981-33DBVR
Order 'ic ldo reg 3.3v 100ma sot23-5 - LP2981-33DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17360-6-ND.
IC LDO REG 3.3V 100MA SOT23-5 - LP2981A-33DBVR
Order 'ic ldo reg 3.3v 100ma sot23-5 - LP2981A-33DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17361-6-ND.
IC LDO REG 3.3V 100MA SOT23-5 - TPS79133DBVREP
Order 'ic ldo reg 3.3v 100ma sot23-5 - TPS79133DBVREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22524-2-ND.
IC LIN REG 3.3V 100MA SOT23-5 - TPS79133DBVRG4Q1
Order 'ic lin reg 3.3v 100ma sot23-5 - TPS79133DBVRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24442-1-ND.
IC LIN REG 3.3V 100MA SOT23-5 - TPS79133DBVRG4Q1
Order 'ic lin reg 3.3v 100ma sot23-5 - TPS79133DBVRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24442-6-ND.
IC LDO REG 3.3V 200MA SOT23-5 - TPS79333DBVR
Order 'ic ldo reg 3.3v 200ma sot23-5 - TPS79333DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12961-1-ND.
IC LDO REG 3V 100MA SOT23-5 - LP2981A-30DBVR
Order 'ic ldo reg 3v 100ma sot23-5 - LP2981A-30DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17545-1-ND.
IC LDO REG 3V 100MA SOT23-5 - LP2981-30DBVR
Order 'ic ldo reg 3v 100ma sot23-5 - LP2981-30DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17546-1-ND.
IC LDO REG 4.7V 100MA SOT23-5 - TPS79147DBVREP
Order 'ic ldo reg 4.7v 100ma sot23-5 - TPS79147DBVREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18169-1-ND.
IC LDO REG 2.8V 100MA SOT23-5 - LP2981-28DBVR
Order 'ic ldo reg 2.8v 100ma sot23-5 - LP2981-28DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18472-1-ND.
IC LDO REG 2.8V 100MA SOT23-5 - LP2981A-28DBVR
Order 'ic ldo reg 2.8v 100ma sot23-5 - LP2981A-28DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18473-1-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 3.3V TPS79133DBVREP
Send this link via E-Mail
Help With This Screen
