IC LDO REG 150MA W/RESET 8-MSOP - TPS77101QDGKRQ1 - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22517-6-ND |
1 25 100 250 500 1000 |
1.75000 1.40000 1.05000 .98000 .94500 .91000 |
Extended Price
1.75 35.00 105.00 245.00 472.50 910.00 |
| Manufacturer Part Number | TPS77101QDGKRQ1 | |||
| Description | IC LDO REG 150MA W/RESET 8-MSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS77101QDGKRQ1 |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-MSOP |
| Packaging | Digi-ReelĀ® |
| Regulator Topology | Positive Adjustable |
| Current - Output | 150mA |
| Voltage - Output | 1.5 ~ 5.5V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS77101QDGKRQ1 TPS77101QDGKRQ1 296 22517 6 ND 296225176ND 296-22517-6 |
TPS77101QDGKRQ1 Specification Sheet
IC LDO REG 150MA W/RESET 8-MSOP - TPS77101QDGKRQ1 (296-22517-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC LDO REG 150MA W/RESET 8-MSOP - TPS77101QDGKRQ1
Order 'ic ldo reg 150ma w/reset 8-msop - TPS77101QDGKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22517-1-ND.
IC LDO REG 150MA W/RESET 8-MSOP - TPS77101QDGKRQ1
Order 'ic ldo reg 150ma w/reset 8-msop - TPS77101QDGKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22517-2-ND.
IC LDO REG 150MA W/RESET 8-MSOP - TPS77101QDGKRQ1
Order 'ic ldo reg 150ma w/reset 8-msop - TPS77101QDGKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22517-6-ND.
IC LDO REG 250MA W/PG 8-MSOP - TPS77401MDGKREP
Order 'ic ldo reg 250ma w/pg 8-msop - TPS77401MDGKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22518-1-ND.
IC LDO REG 250MA W/PG 8-MSOP - TPS77401MDGKREP
Order 'ic ldo reg 250ma w/pg 8-msop - TPS77401MDGKREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22518-2-ND.
IC LDO REG 250MA W/PG 8-MSOP - TPS77401MDGKREP
Order 'ic ldo reg 250ma w/pg 8-msop - TPS77401MDGKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22518-6-ND.
IC LDO REG 150MA 5V 8-SOIC - TL750L05CDE4
Order 'ic ldo reg 150ma 5v 8-soic - TL750L05CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CDE4-ND.
IC LDO REG 150MA 5V 8-SOIC - TL750L05CDRE4
Order 'ic ldo reg 150ma 5v 8-soic - TL750L05CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L05CDRE4-ND.
IC LDO REG 150MA 8V 8-SOIC - TL750L08CDE4
Order 'ic ldo reg 150ma 8v 8-soic - TL750L08CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L08CDE4-ND.
IC LDO REG 150MA 8V 8-SOIC - TL750L08CDR
Order 'ic ldo reg 150ma 8v 8-soic - TL750L08CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L08CDR-ND.
IC LDO REG 150MA 8V 8-SOIC - TL750L08CDRE4
Order 'ic ldo reg 150ma 8v 8-soic - TL750L08CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L08CDRE4-ND.
IC LDO REG 150MA 10V 8-SOIC - TL750L10CDE4
Order 'ic ldo reg 150ma 10v 8-soic - TL750L10CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CDE4-ND.
IC LDO REG 150MA 10V 8-SOIC - TL750L10CDR
Order 'ic ldo reg 150ma 10v 8-soic - TL750L10CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CDR-ND.
IC LDO REG 150MA 10V 8-SOIC - TL750L10CDRE4
Order 'ic ldo reg 150ma 10v 8-soic - TL750L10CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L10CDRE4-ND.
IC LDO REG 150MA 12V 8-SOIC - TL750L12CDE4
Order 'ic ldo reg 150ma 12v 8-soic - TL750L12CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL750L12CDE4-ND.
Send this link via E-Mail
Help With This Screen