Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CORD POWER AUSTRALIAN W/C6 RECPT - AC9-DK

Digi-Key Part Number T102-DK-ND
Price Break
1
10
50
100
500
1000
Unit Price
5.40000
4.32000
3.77860
3.58480
3.24286
2.87200
Extended Price
5.40
43.20
188.93
358.48
1621.43
2872.00
Manufacturer Part NumberAC9-DK
DescriptionCORD POWER AUSTRALIAN W/C6 RECPT
Quantity Available 650
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAC9-DK
VendorCUI Inc.
CategoryCable, Cable Assembly, Wire
Connector TypeIEC320/C6 Inlet / Austrialian Plug
Overall Length1.830 m [Typ]
Cable ColorBlack
PackagingBulk
Voltage500.000 V [Max]
Wire Size0.75 mm2 [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AC9 DK
AC9DK
T102 DK ND
T102DKND
T102-DK

AC9-DK Specification Sheet

Image of CORD POWER AUSTRALIAN W/C6 RECPT - AC9-DK

CORD POWER AUSTRALIAN W/C6 RECPT - AC9-DK (T102-DK-ND)

Related parts:
CORD POWER AUSTRALIAN W/C6 RECPT - AC9-DK
 Order 'cord power australian w/c6 recpt - AC9-DK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T102-DK-ND.
CORD POWER U.K. W/C6 RECPT - AC8-DK
 Order 'cord power u.k. w/c6 recpt - AC8-DK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T101-DK-ND.
CORD POWER EUROPEAN W/C6 RECPT - AC7-DK
 Order 'cord power european w/c6 recpt - AC7-DK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T100-DK-ND.
CORD POWER AUSTRALIAN FOR 30WATT - AC9
 Order 'cord power australian for 30watt - AC9' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T102-ND.
CORD POWER EUROPEAN FOR 30 WATT - AC7
 Order 'cord power european for 30 watt - AC7' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T100-ND.
CORD POWER U.K. FOR 30 WATT - AC8
 Order 'cord power u.k. for 30 watt - AC8' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T101-ND.
CORD 6'PWR 18 AWG 2 CONDUCTOR - AC5
 Order 'cord 6'pwr 18 awg 2 conductor - AC5' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number AC5-ND.
CABLE PWR 18" PIGTAIL FOR TI KIT - CUI-1867
 Order 'cable pwr 18" pigtail for ti kit - CUI-1867' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CUI-1867-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
 Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJCT-ND.
CONN POWER JACK 2.1X5.5MM HI CUR - PJ-002AH-SMT
 Order 'conn power jack 2.1x5.5mm hi cur - PJ-002AH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002AHPJTR-ND.
CONN POWER JACK 2.1MM - PJ-002A
 Order 'conn power jack 2.1mm - PJ-002A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002A-ND.
CONN POWER JACK 2.1X5.5MM SMD - PJ-002A-SMT
 Order 'conn power jack 2.1x5.5mm smd - PJ-002A-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJCT-ND.
CONN POWER JACK 2.1MM SMD - PJ-002A-SMT-1
 Order 'conn power jack 2.1mm smd - PJ-002A-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJ-ND.
CONN POWER JACK 2.1X5.5MM SMD - PJ-002A-SMT
 Order 'conn power jack 2.1x5.5mm smd - PJ-002A-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJTR-ND.
CONN POWER JACK 2.5X5.5MM HI CUR - PJ-002BH-SMT
 Order 'conn power jack 2.5x5.5mm hi cur - PJ-002BH-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BHPJCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CORD POWER AUSTRALIAN FOR 30WATT - AC9 Next: CORD POWER C13/C20 7' - P032-007