Keywords:





Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDREP

IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQDREP - Integrated Circuits (ICs)

Digi-Key Part Number 296-22427-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.66000
2.98920
2.68400
2.44000
2.13500
1.83000
Extended Price
3.66
74.73
268.40
610.00
1067.50
1830.00
Manufacturer Part NumberTLV2462AQDREP
DescriptionIC OPAMP GP R-R 6.4MHZ 8SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDREP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDREP
Technical/Catalog InformationTLV2462AQDREP
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-SOIC (3.9mm Width)
Slew Rate1.6 V/µs
Gain Bandwidth Product6.4MHz
Current - Supply550µA
Current - Output / Channel80mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 6 V, ±1.35 V ~ 3 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias1.3nA
Operating Temperature-40°C ~ 125°C
Voltage - Input Offset150µV
Drawing Number296; 4040047-3; D; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV2462AQDREP
TLV2462AQDREP
296 22427 1 ND
296224271ND
296-22427-1

TLV2462AQDREP Specification Sheet

Image of IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQDREP

IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQDREP (296-22427-1-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDREP
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDREP
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22427-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDREP
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22427-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDRQ1
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17738-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDR
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2434-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462CDR
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2434-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AIDR
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7557-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AIDR
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7557-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462IDR
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7562-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462IDR
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7562-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AMDREP
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21864-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AMDREP
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21864-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDRQ1
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17738-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDREP
 Order 'ic opamp gp r-r 6.4mhz 8soic - TLV2462AQDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22427-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460CDR
 Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2432-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2460CDR
 Order 'ic opamp gp r-r 6.4mhz sgl 8soic - TLV2460CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2432-6-ND.

Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 550µA 2.7 V ~ 6 V, ±1.35 V ~ 3 V TLV2462AQDREP
Send this link via E-Mail
Help With This Screen

IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQDREP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQDR Next: IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQDREP
IC OPAMP GP R-R 6.4MHZ 8SOIC - TLV2462AQDREP