IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AMDREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22409-2-ND |
2500 5000 10000 25000 |
2.25500 2.23800 2.19300 2.14800 |
Extended Price
5637.50 11190.00 21930.00 53700.00 |
| Manufacturer Part Number | TLC2272AMDREP | |||
| Description | IC OPAMP GP R-R 2.25MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2272AMDREP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 3.6 V/µs |
| Gain Bandwidth Product | 2.25MHz |
| Current - Supply | 2.4mA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Input Offset | 300µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2272AMDREP TLC2272AMDREP 296 22409 2 ND 296224092ND 296-22409-2 |
TLC2272AMDREP Specification Sheet
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AMDREP (296-22409-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AMDREP
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22409-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AMDREP
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AMDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22409-2-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AMDREP
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AMDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22409-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1303-2-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACD
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1303-5-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272ACDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272ACDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1303-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1304-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AIDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1304-2-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AID
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1304-5-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272CDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1305-1-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272CDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1305-2-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272CD
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1305-5-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272CDR
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1305-6-ND.
IC OPAMP GP R-R 2.25MHZ 8SOIC - TLC2272AQDRQ1
Order 'ic opamp gp r-r 2.25mhz 8soic - TLC2272AQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15025-1-ND.
Send this link via E-Mail
Help With This Screen
