IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254QDREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22408-1-ND |
1 25 100 250 500 1000 |
2.30000 1.83600 1.42800 1.35660 1.32600 1.30050 |
Extended Price
2.30 45.90 142.80 339.15 663.00 1300.50 |
| Manufacturer Part Number | TLC2254QDREP | |||
| Description | IC OPAMP GP R-R 210KHZ 14SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2254QDREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 0.12 V/µs |
| Gain Bandwidth Product | 210kHz |
| Current - Supply | 160µA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 296; 4040047-3; D; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2254QDREP TLC2254QDREP 296 22408 1 ND 296224081ND 296-22408-1 |
TLC2254QDREP Specification Sheet
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254QDREP (296-22408-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254QDREP
Order 'ic opamp gp r-r 210khz 14soic - TLC2254QDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22408-1-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254QDREP
Order 'ic opamp gp r-r 210khz 14soic - TLC2254QDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22408-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1300-1-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254CDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1300-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254IDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1301-1-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254IDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1301-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254AQDREP
Order 'ic opamp gp r-r 210khz 14soic - TLC2254AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18140-1-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254AQDREP
Order 'ic opamp gp r-r 210khz 14soic - TLC2254AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18140-6-ND.
IC OPAMP GP R-R 210KHZ 14SOIC - TLC2254QDREP
Order 'ic opamp gp r-r 210khz 14soic - TLC2254QDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22408-2-ND.
IC OPAMP GP R-R 5.5KHZ 14SOIC - TLV2244IDR
Order 'ic opamp gp r-r 5.5khz 14soic - TLV2244IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10511-1-ND.
IC OPAMP GP R-R 5.5KHZ 14SOIC - TLV2244IDR
Order 'ic opamp gp r-r 5.5khz 14soic - TLV2244IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10511-6-ND.
IC OPAMP GP R-R 5.5KHZ 14SOIC - TLV2404IDR
Order 'ic opamp gp r-r 5.5khz 14soic - TLV2404IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10537-1-ND.
IC OPAMP GP R-R 5.5KHZ 14SOIC - TLV2404IDR
Order 'ic opamp gp r-r 5.5khz 14soic - TLV2404IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10537-6-ND.
IC OPAMP GP R-R 550KHZ 14SOIC - TLV2434IDR
Order 'ic opamp gp r-r 550khz 14soic - TLV2434IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10554-1-ND.
IC OPAMP GP R-R 550KHZ 14SOIC - TLV2434IDR
Order 'ic opamp gp r-r 550khz 14soic - TLV2434IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10554-6-ND.
Send this link via E-Mail
Help With This Screen
