IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252QDREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22407-6-ND |
1 25 100 250 500 1000 |
2.20000 1.76000 1.32000 1.23200 1.18800 1.14400 |
Extended Price
2.20 44.00 132.00 308.00 594.00 1144.00 |
| Manufacturer Part Number | TLC2252QDREP | |||
| Description | IC OPAMP GP R-R 210KHZ 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2252QDREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.12 V/µs |
| Gain Bandwidth Product | 210kHz |
| Current - Supply | 80µA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 296; 4040047-2; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2252QDREP TLC2252QDREP 296 22407 6 ND 296224076ND 296-22407-6 |
TLC2252QDREP Specification Sheet
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252QDREP (296-22407-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252QDREP
Order 'ic opamp gp r-r 210khz 8soic - TLC2252QDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22407-1-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252QDREP
Order 'ic opamp gp r-r 210khz 8soic - TLC2252QDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22407-6-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDREP
Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18139-1-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDREP
Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18139-6-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252QDREP
Order 'ic opamp gp r-r 210khz 8soic - TLC2252QDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22407-2-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDRG4Q1
Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24514-1-ND.
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252AQDRG4Q1
Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24514-6-ND.
IC OPAMP GP R-R 4.7MHZ 8SOIC - TLC4502IDR
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10330-1-ND.
IC OPAMP GP R-R 4.7MHZ 8SOIC - TLC4502IDR
Order 'ic opamp gp r-r 4.7mhz 8soic - TLC4502IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10330-6-ND.
IC OPAMP GP 13MHZ SGL LN 8SOIC - TLE2027CDR
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10381-1-ND.
IC OPAMP GP 13MHZ SGL LN 8SOIC - TLE2027CDR
Order 'ic opamp gp 13mhz sgl ln 8soic - TLE2027CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10381-6-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2242IDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2242IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10510-1-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2242IDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2242IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10510-6-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2402CDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10534-1-ND.
IC OPAMP GP R-R 5.5KHZ 8SOIC - TLV2402CDR
Order 'ic opamp gp r-r 5.5khz 8soic - TLV2402CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10534-6-ND.
Send this link via E-Mail
Help With This Screen
