Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252QDREP
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252QDREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22407-1-ND |
1 25 100 250 500 1000 |
2.20000 1.76000 1.32000 1.23200 1.18800 1.14400 |
Extended Price
2.20 44.00 132.00 308.00 594.00 1144.00 |
| Manufacturer Part Number | TLC2252QDREP | |||
| Description | IC OPAMP GP R-R 210KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC2252QDREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.12 V/µs |
| Gain Bandwidth Product | 210kHz |
| Current - Supply | 80µA |
| Current - Output / Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 4.4 V ~ 16 V, ±2.2 V ~ 8 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 200µV |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC2252QDREP TLC2252QDREP 296 22407 1 ND 296224071ND 296-22407-1 |
TLC2252QDREP Specification Sheet
IC OPAMP GP R-R 210KHZ 8SOIC - TLC2252QDREP (296-22407-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252QDREPTexas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252QDREP
Order 'ic opamp gp r-r 210khz 8soic - TLC2252QDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22407-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252QDREP
Order 'ic opamp gp r-r 210khz 8soic - TLC2252QDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22407-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252AQDREP
Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18139-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252AQDREP
Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18139-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252AQDRG4Q1
Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24514-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252AQDRG4Q1
Order 'ic opamp gp r-r 210khz 8soic - TLC2252AQDRG4Q1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24514-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252QDREP
Order 'ic opamp gp r-r 210khz 8soic - TLC2252QDREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22407-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252CPWR
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12745-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252CPWR
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12745-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 160µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2254CDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1300-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 160µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2254CDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1300-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 160µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2254IDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1301-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 160µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2254IDR
Order 'ic opamp gp r-r 210khz 14soic - TLC2254IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1301-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 160µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2254AQDREP
Order 'ic opamp gp r-r 210khz 14soic - TLC2254AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18140-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252AIPWR
Order 'ic opamp gp r-r 210khz 8tssop - TLC2252AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7076-1-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 80µA 4.4 V ~ 16 V, ±2.2 V ~ 8 V TLC2252QDREP
Send this link via E-Mail
Help With This Screen
