IC 10B ADDRSBL SCAN PORT 24TSSOP - SN74LVT8996IPWREP
| Digi-Key Part Number | 296-22385-1-ND |
1 25 100 250 500 1000 |
12.23000 11.01000 9.76220 9.35852 9.17500 9.06490 |
Extended Price
12.23 275.25 976.22 2339.63 4587.50 9064.90 |
| Manufacturer Part Number | SN74LVT8996IPWREP | |||
| Description | IC 10B ADDRSBL SCAN PORT 24TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN74LVT8996IPWREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | * |
| Type | * |
| Voltage - Supply | * |
| Package / Case | 24-TSSOP |
| Packaging | Cut Tape (CT) |
| Protocol | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74LVT8996IPWREP SN74LVT8996IPWREP 296 22385 1 ND 296223851ND 296-22385-1 |
SN74LVT8996IPWREP Specification Sheet
IC 10B ADDRSBL SCAN PORT 24TSSOP - SN74LVT8996IPWREP (296-22385-1-ND)
Related parts:IC 10B ADDRSBL SCAN PORT 24TSSOP - SN74LVT8996IPWREP
Order 'ic 10b addrsbl scan port 24tssop - SN74LVT8996IPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22385-1-ND.
IC 10B ADDRSBL SCAN PORT 24TSSOP - SN74LVT8996IPWREP
Order 'ic 10b addrsbl scan port 24tssop - SN74LVT8996IPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22385-6-ND.
IC 10B ADDRSBL SCAN PORT 24TSSOP - SN74LVT8996IPWREP
Order 'ic 10b addrsbl scan port 24tssop - SN74LVT8996IPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22385-2-ND.
IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR
Order 'ic addressable scan port 24tssop - SN74ABT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4118-1-ND.
IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR
Order 'ic addressable scan port 24tssop - SN74ABT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4118-6-ND.
IC 10-BIT SCAN PORT XCVR 24TSSOP - SN74LVT8996PWR
Order 'ic 10-bit scan port xcvr 24tssop - SN74LVT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8657-1-ND.
IC 10-BIT SCAN PORT XCVR 24TSSOP - SN74LVT8996PWR
Order 'ic 10-bit scan port xcvr 24tssop - SN74LVT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8657-6-ND.
IC 10-BIT SCAN PORT XCVR 24-SOIC - SN74LVT8996DWR
Order 'ic 10-bit scan port xcvr 24-soic - SN74LVT8996DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8656-1-ND.
IC ADDRESSABLE SCAN PORT 24-SOIC - SN74ABT8996DWR
Order 'ic addressable scan port 24-soic - SN74ABT8996DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4117-1-ND.
IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR
Order 'ic addressable scan port 24tssop - SN74ABT8996PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4118-2-ND.
IC 10-BIT SCAN PORT XCVR 24TSSOP - SN74LVT8996PWR
Order 'ic 10-bit scan port xcvr 24tssop - SN74LVT8996PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8657-2-ND.
IC 10-BIT SCAN PORT XCVR 24TSSOP - SN74LVT8996PW
Order 'ic 10-bit scan port xcvr 24tssop - SN74LVT8996PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8657-5-ND.
IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PW
Order 'ic addressable scan port 24tssop - SN74ABT8996PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ABT8996PW-ND.
IC DUAL RS-232 PORT 48-TSSOP - SN752232DGGR
Order 'ic dual rs-232 port 48-tssop - SN752232DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12331-1-ND.
IC DUAL RS-232 PORT 48-SSOP - SN752232DLR
Order 'ic dual rs-232 port 48-ssop - SN752232DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12332-1-ND.
Send this link via E-Mail
Help With This Screen