IC QUAD 2IN POSNAND GATE 14TSSOP - SN74LVC00AQPWREP
Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC00AQPWREP
| Digi-Key Part Number | 296-22324-6-ND |
1 25 100 250 500 |
.88000 .66000 .49500 .36520 .30800 |
Extended Price
0.88 16.50 49.50 91.30 154.00 |
| Manufacturer Part Number | SN74LVC00AQPWREP | |||
| Description | IC QUAD 2IN POSNAND GATE 14TSSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC00AQPWREP |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Logic Type | NAND Gate |
| Packaging | Digi-Reel® |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 24mA, 24mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 1.65 V ~ 3.6 V |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC00AQPWREP SN74LVC00AQPWREP 296 22324 6 ND 296223246ND 296-22324-6 |
SN74LVC00AQPWREP Specification Sheet
IC QUAD 2IN POSNAND GATE 14TSSOP - SN74LVC00AQPWREP (296-22324-6-ND)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC00AQPWREPIC QUAD 2IN POSNAND GATE 14TSSOP - SN74LVC00AQPWREP
Order 'ic quad 2in posnand gate 14tssop - SN74LVC00AQPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22324-1-ND.
IC QUAD 2IN POSNAND GATE 14TSSOP - SN74LVC00AQPWREP
Order 'ic quad 2in posnand gate 14tssop - SN74LVC00AQPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22324-6-ND.
IC QUAD 2IN POSNAND GATE 14TSSOP - SN74ACT00PWR
Order 'ic quad 2in posnand gate 14tssop - SN74ACT00PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4349-1-ND.
IC QUAD 2IN POSNAND GATE 14TSSOP - SN74ACT00PWR
Order 'ic quad 2in posnand gate 14tssop - SN74ACT00PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4349-6-ND.
IC QUAD 2IN POSNAND GATE 14TSSOP - SN74AHCT00MPWREP
Order 'ic quad 2in posnand gate 14tssop - SN74AHCT00MPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22276-1-ND.
IC QUAD 2IN POSNAND GATE 14TSSOP - SN74AHCT00MPWREP
Order 'ic quad 2in posnand gate 14tssop - SN74AHCT00MPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22276-6-ND.
IC QUAD 2IN POSNAND GATE 14TSSOP - SN74LVC00AMPWREP
Order 'ic quad 2in posnand gate 14tssop - SN74LVC00AMPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22322-1-ND.
IC QUAD 2IN POSNAND GATE 14TSSOP - SN74LVC00AMPWREP
Order 'ic quad 2in posnand gate 14tssop - SN74LVC00AMPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22322-6-ND.
IC QUAD 2IN POSNAND GATE 14TSSOP - SN74LVC00AQPWREP
Order 'ic quad 2in posnand gate 14tssop - SN74LVC00AQPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22324-2-ND.
IC QUAD 2IN POSNAND GATE 14-SOIC - SN74LVC00AQDREP
Order 'ic quad 2in posnand gate 14-soic - SN74LVC00AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22323-1-ND.
IC QUAD 2IN POSNAND GATE 14-SOIC - SN74LVC00AQDREP
Order 'ic quad 2in posnand gate 14-soic - SN74LVC00AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22323-6-ND.
IC QUAD 2IN NAND GATE 14-SOIC - CD4011BM96
Order 'ic quad 2in nand gate 14-soic - CD4011BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14474-1-ND.
IC QUAD 2IN NAND GATE 14-SOIC - CD4011BM96
Order 'ic quad 2in nand gate 14-soic - CD4011BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14474-6-ND.
IC QUAD 2IN NAND GATE 14-SOIC - CD74ACT00M96
Order 'ic quad 2in nand gate 14-soic - CD74ACT00M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14485-1-ND.
IC QUAD 2IN NAND GATE 14-SOIC - CD74ACT00M96
Order 'ic quad 2in nand gate 14-soic - CD74ACT00M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14485-6-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC00AQPWREP
Send this link via E-Mail
Help With This Screen
