NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 10.0' (3.05m) - Qualtek 312019-01
CORD 14AWG 3 COND SJT - 312019-01 - Cable Assemblies
| Digi-Key Part Number | Q353-ND |
1 10 100 250 500 1000 |
9.98000 9.01600 7.24500 6.11800 5.34520 4.50800 |
Extended Price
9.98 90.16 724.50 1529.50 2672.60 4508.00 |
| Manufacturer Part Number | 312019-01 | |||
| Description | CORD 14AWG 3 COND SJT | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 312019-01 |
| Vendor | Qualtek |
| Category | Cable Assemblies |
| Connector Type | NEMA 5-15P to IEC 320-C13 |
| Conductors | 3 |
| Length | 10.0' (3.05m) |
| Cord Type | SJT, Unshielded, 14AWG |
| Color | Black |
| Features | - |
| Approvals | cUL, UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
312019 01 31201901 Q353 ND Q353ND Q353 |
312019-01 Specification Sheet
CORD 14AWG 3 COND SJT - 312019-01 (Q353-ND) - Cable Assemblies
Related parts NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 10.0' (3.05m) - Qualtek 312019-01NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 10.0' (3.05m) - Qualtek 312019-01
Order 'cord 14awg 3 cond sjt - 312019-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q353-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 311027-01
Order 'cord 14awg 3cond 118" black sjt - 311027-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q113-ND.
IEC 320-C20 to IEC 320-C19 Power, Line Cable Assembly 9.84' (3.00m) - Qualtek 331010-01
Order 'cord 14awg 3cond m/f blk 118"sjt - 331010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q268-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 312007-01
Order 'cord 18awg 3cond m/f blk 79" sjt - 312007-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q102-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 311013-01
Order 'cord 18awg 3cond 79" black sjt - 311013-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q108-ND.
NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 312011-01
Order 'cord 16awg 3cond m/f blk 79" sjt - 312011-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q115-ND.
NEMA 5-15P to IEC 320-C13, Right Angle Power, Line Cable Assembly 6.56' (2.00m) - Qualtek 313010-01
Order 'cord 16awg 3cond m/f r/a 79" sjt - 313010-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q117-ND.
NEMA 1-15P to IEC 320-C7 Power, Line Cable Assembly 8.0' (2.44m) - Qualtek 223021-01
Order 'cord 18awg 2cond spt-2 - 223021-01' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q349-ND.
NEMA 5-15P to Cable (Round) Power, Line Cable Assembly 1.5' (457.2mm) - Daburn Electronics 980/3
Order '3 cond coiled power cord - 980/3' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 980/3-ND.
Board Support Hardware, Fasteners, Accessory Nylon Arrowhead, Snap Lock Richco Plastic Co BHL-6-01
Order 'stand off nylon 3/8" - BHL-6-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number BHL-6-01-ND.
Barrel - Audio Cable Assembly 1.0' (30.50cm) Switchcraft Inc. TT122
Order 'patchcord 3-cond 1.0ft - TT122' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT122-ND.
Barrel - Audio Cable Assembly 2.0' (61.00cm) Switchcraft Inc. TT124
Order 'patchcord 3-cond 2.0ft - TT124' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT124-ND.
Barrel - Audio Cable Assembly 4.0' (1.22m) Switchcraft Inc. TT127
Order 'patchcord 3-cond 4.0ft - TT127' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT127-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. TT129
Order 'patchcord 3-cond 6.0ft - TT129' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT129-ND.
Black Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1' (304.8mm) Alpha Wire Company Multi-Conductor 25423 BK199
Order 'cable extra guard 2 18awg 3 cond - 25423 BK199' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 25423 BK199-ND.
Options for NEMA 5-15P to IEC 320-C13 Power, Line Cable Assembly 10.0' (3.05m) - Qualtek 312019-01
Send this link via E-Mail
Help With This Screen
