IC LVDS SERDES TRANSMTTR 48TSSOP - SN65LVDS95DGGREP
| Digi-Key Part Number | 296-22244-2-ND |
2000 6000 10000 |
4.40000 4.29400 4.22400 |
Extended Price
8800.00 25764.00 42240.00 |
| Manufacturer Part Number | SN65LVDS95DGGREP | |||
| Description | IC LVDS SERDES TRANSMTTR 48TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN65LVDS95DGGREP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 48-TSSOP |
| Packaging | Tape & Reel (TR) |
| Input Type | LVDS |
| Output Type | LVDS |
| Number of Inputs | * |
| Number of Outputs | * |
| Data Rate | 1.36Gbs |
| Function | Serializer/Deserializer |
| Voltage - Supply | 3 V ~ 3.6 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN65LVDS95DGGREP SN65LVDS95DGGREP 296 22244 2 ND 296222442ND 296-22244-2 |
SN65LVDS95DGGREP Specification Sheet
IC LVDS SERDES TRANSMTTR 48TSSOP - SN65LVDS95DGGREP (296-22244-2-ND)
Related parts:IC LVDS SERDES TRANSMTTR 48TSSOP - SN65LVDS95DGGREP
Order 'ic lvds serdes transmttr 48tssop - SN65LVDS95DGGREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22244-1-ND.
IC LVDS SERDES TRANSMTTR 48TSSOP - SN65LVDS95DGGREP
Order 'ic lvds serdes transmttr 48tssop - SN65LVDS95DGGREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22244-2-ND.
IC LVDS SERDES XMITTR 56-TSSOP - SN65LVDS93DGG
Order 'ic lvds serdes xmittr 56-tssop - SN65LVDS93DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1429-5-ND.
IC LVDS SERDES XMITTR 48-TSSOP - SN65LVDS95DGG
Order 'ic lvds serdes xmittr 48-tssop - SN65LVDS95DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1431-5-ND.
IC LVDS SERDES RCVR 56-TSSOP - SN65LVDS94DGG
Order 'ic lvds serdes rcvr 56-tssop - SN65LVDS94DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1430-5-ND.
IC LVDS SERDES RCVR 48-TSSOP - SN65LVDS96DGG
Order 'ic lvds serdes rcvr 48-tssop - SN65LVDS96DGG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1434-5-ND.
IC LVDS SERDES TX 56-TSSOP - SN65LVDS93DGGR
Order 'ic lvds serdes tx 56-tssop - SN65LVDS93DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS93DGGR-ND.
IC LVDS SERDES TX 56-TSSOP - SN65LVDS93DGGRG4
Order 'ic lvds serdes tx 56-tssop - SN65LVDS93DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS93DGGRG4-ND.
IC LVDS SERDES RECEIVER 56-TSSOP - SN65LVDS94DGGR
Order 'ic lvds serdes receiver 56-tssop - SN65LVDS94DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS94DGGR-ND.
IC LVDS SERDES RECEIVER 56-TSSOP - SN65LVDS94DGGRG4
Order 'ic lvds serdes receiver 56-tssop - SN65LVDS94DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS94DGGRG4-ND.
IC LVDS SERDES TX 48-TSSOP - SN65LVDS95DGGR
Order 'ic lvds serdes tx 48-tssop - SN65LVDS95DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS95DGGR-ND.
IC LVDS SERDES TX 48-TSSOP - SN65LVDS95DGGRG4
Order 'ic lvds serdes tx 48-tssop - SN65LVDS95DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS95DGGRG4-ND.
IC LVDS SERDES RECEIVER 48-TSSOP - SN65LVDS96DGGR
Order 'ic lvds serdes receiver 48-tssop - SN65LVDS96DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS96DGGR-ND.
IC LVDS SERDES RECEIVER 48-TSSOP - SN65LVDS96DGGRG4
Order 'ic lvds serdes receiver 48-tssop - SN65LVDS96DGGRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS96DGGRG4-ND.
IC LVDS SERDES TX 56-TSSOP - SN65LVDS93DGGG4
Order 'ic lvds serdes tx 56-tssop - SN65LVDS93DGGG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65LVDS93DGGG4-ND.
Send this link via E-Mail
Help With This Screen