IC PREC V-REF 3.0V LN 8-SOIC - REF5030AID
| Digi-Key Part Number | 296-22205-5-ND |
1 25 100 250 500 1000 5000 |
4.16000 3.33000 2.59000 2.46052 2.40500 2.35875 2.31250 |
Extended Price
4.16 83.25 259.00 615.13 1202.50 2358.75 11562.50 |
| Manufacturer Part Number | REF5030AID | |||
| Description | IC PREC V-REF 3.0V LN 8-SOIC | |||
| Quantity Available | 55 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | REF5030AID |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 3V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 8ppm/°C |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Channels | 1 |
| Voltage - Input | 3.2 ~ 18V |
| Current - Output | 10mA |
| Current - Quiescent | 800µA |
| Current - Cathode | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
REF5030AID REF5030AID 296 22205 5 ND 296222055ND 296-22205-5 |
REF5030AID Specification Sheet
IC PREC V-REF 3.0V LN 8-SOIC - REF5030AID (296-22205-5-ND)
Related parts:IC PREC V-REF 3.0V LN 8-SOIC - REF5030AID
Order 'ic prec v-ref 3.0v ln 8-soic - REF5030AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22205-5-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022AID
Order 'ic prec op amp dual hs lp 8-soic - TLE2022AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10363-5-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022AMD
Order 'ic prec op amp dual hs lp 8-soic - TLE2022AMD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10365-5-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022ID
Order 'ic prec op amp dual hs lp 8-soic - TLE2022ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10367-5-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022MD
Order 'ic prec op amp dual hs lp 8-soic - TLE2022MD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10369-5-ND.
IC OP AMP WB VOLT-FDBK LN 8-SOIC - OPA820ID
Order 'ic op amp wb volt-fdbk ln 8-soic - OPA820ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17130-5-ND.
IC PREC LP JFET-IN OP AMP 8-SOIC - TL031CD
Order 'ic prec lp jfet-in op amp 8-soic - TL031CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7143-5-ND.
IC OPAMP 12V DUAL H-S LN 8-SOIC - OPA2725AIDG4
Order 'ic opamp 12v dual h-s ln 8-soic - OPA2725AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDG4-ND.
IC OPAMP 12V DUAL H-S LN 8-SOIC - OPA2725AIDR
Order 'ic opamp 12v dual h-s ln 8-soic - OPA2725AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDR-ND.
IC OPAMP 12V DUAL H-S LN 8-SOIC - OPA2725AIDRG4
Order 'ic opamp 12v dual h-s ln 8-soic - OPA2725AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2725AIDRG4-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022ACDG4
Order 'ic prec op amp dual hs lp 8-soic - TLE2022ACDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2022ACDG4-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022ACDR
Order 'ic prec op amp dual hs lp 8-soic - TLE2022ACDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2022ACDR-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022ACDRG4
Order 'ic prec op amp dual hs lp 8-soic - TLE2022ACDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2022ACDRG4-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022AIDG4
Order 'ic prec op amp dual hs lp 8-soic - TLE2022AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2022AIDG4-ND.
IC PREC OP AMP DUAL HS LP 8-SOIC - TLE2022AIDR
Order 'ic prec op amp dual hs lp 8-soic - TLE2022AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2022AIDR-ND.
Send this link via E-Mail
Help With This Screen